LM1117MPX-ADJNOPB, LM1117MPX-ADJNOPB, 1, Voltage Regulator 800mA, 1.25 V 3-Pin, SOT-223
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
72 руб.
Кратность заказа 4000 шт.
Добавить в корзину 4000 шт.
на сумму 288 000 руб.
Описание
Semiconductors\Power Management ICs\Voltage Regulators
The ON Semiconductor LM1117 is a low dropout voltage regulator with a dropout of 1.2 V at 800 mA of load current.
Технические параметры
Accuracy | ±1% |
Maximum Output Current | 800mA |
Mounting Type | Surface Mount |
Number of Outputs | 1 |
Output Type | Adjustable |
Output Voltage | 1.25 V |
Package Type | SOT-223 |
Pin Count | 3 |
Accuracy (%) | ±1 |
Automotive | No |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Junction to Ambient | 160°C/W |
Junction to Case | 15°C/W |
Lead Shape | Gull-wing |
Line Regulation | 0.2% |
Load Regulation | 0.4% |
Maximum Dropout Voltage @ Current (V) | 1.1@100mA|1.15@500mA|1.2@800mA |
Maximum Input Voltage (V) | 15 |
Maximum Operating Temperature (°C) | 125 |
Maximum Output Current (A) | 0.8 |
Minimum Input Voltage (V) | 2.4 |
Minimum Operating Temperature (°C) | 0 |
Mounting | Surface Mount |
Output Voltage (V) | 1.25 to 13.8 |
Packaging | Tape and Reel |
Part Status | Active |
PCB changed | 3 |
Polarity | Positive |
PPAP | No |
Reference Voltage (V) | 1.25(Typ) |
Special Features | Current Limit|Thermal Protection |
Standard Package Name | SOT |
Supplier Package | SOT-223 |
Tab | Tab |
Type | LDO |