74HC4067BQ
300 руб.
Мин. кол-во для заказа 2 шт.
от 5 шт. —
240 руб.
от 10 шт. —
220 руб.
Добавить в корзину 2 шт.
на сумму 600 руб.
Описание
Электроэлемент
Multiplexer/Demultiplexer, Analog, 16:1, 1 Circuit, 180 ohm, 2 to 10 V, -40 to 125 °C, DHVQFN-24
Технические параметры
Bandwidth | 100 MHz |
Brand | Nexperia |
Configuration | 1x16 |
Factory Pack Quantity | 3000 |
Height | 0.95 mm |
Length | 5.6 mm |
Manufacturer | Nexperia |
Maximum Operating Temperature | +125 C |
Minimum Operating Temperature | -40 C |
Mounting Style | SMD/SMT |
Number of Channels | 16 Channel |
Off Isolation - Typ | -50 dB |
Off Time - Max | 38 ns |
On Resistance - Max | 130 Ohms |
On Time - Max | 42 ns |
Operating Supply Voltage | 5 V |
Package / Case | DHVQFN-24 |
Packaging | Reel |
Pd - Power Dissipation | 500 mW |
Product | Multiplexers/Demultiplexers |
Product Category | Multiplexer Switch ICs |
Propagation Delay Time | 5 ns |
RoHS | Details |
Supply Current - Max | 0.016 mA |
Supply Type | Single Supply |
Supply Voltage - Max | 10 V |
Supply Voltage - Min | 2 V |
Width | 3.6 mm |
Техническая документация
Документация
pdf, 357 КБ