B8B-ZR(LF)(SN)

Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию


333 шт. со склада г.Москва, срок 4-5 рабочих дней
120 руб.
Мин. кол-во для заказа 2 шт.
от 5 шт. —
79 руб.
от 10 шт. —
72 руб.
от 100 шт. —
64 руб.
Добавить в корзину 2 шт.
на сумму 240 руб.
Посмотреть альтернативные предложения5
Описание
Электроэлемент
HEADER, ZH, TOP, 8WAY, 1.5MM; Pitch Spacing:1.5mm; No. of Contacts:8Contacts; Gender:Header; Product Range:ZH Series; Contact Termination Type:Through Hole; No. of Rows:1Rows; Contact Plating:Tin Plated Contacts; Contact Material:Brass; SVHC:No SVHC (17-Dec-2015)
Технические параметры
Applications | - |
Connector Type | Header |
Contact Finish - Mating | Tin |
Contact Finish - Post | Tin |
Contact Finish Thickness - Mating | - |
Contact Finish Thickness - Post | - |
Contact Length - Mating | 0.094"(2.40mm) |
Contact Length - Post | 0.106"(2.69mm) |
Contact Material | Brass |
Contact Shape | Circular |
Contact Type | Male Pin |
Current Rating (Amps) | 1A |
Fastening Type | Detent Lock |
Features | - |
Ingress Protection | - |
Insulation Color | Natural |
Insulation Height | 0.177"(4.50mm) |
Insulation Material | Polyamide(PA66), Nylon 6/6, Glass Filled |
Manufacturer | JST Sales America Inc. |
Mated Stacking Heights | 5.6mm |
Material Flammability Rating | UL94 V-0 |
Mounting Type | Through Hole |
Number of Positions | 8 |
Number of Positions Loaded | All |
Number of Rows | 1 |
Operating Temperature | -25В°C ~ 85В°C |
Overall Contact Length | 0.256"(6.50mm) |
Packaging | Bulk |
Part Status | Active |
Pitch - Mating | 0.059"(1.50mm) |
Row Spacing - Mating | - |
Series | ZH |
Shrouding | Shrouded-4 Wall |
Style | Board to Cable/Wire |
Termination | Press-Fit, Solder |
Voltage Rating | 50V |
EU RoHS | Compliant |
ECCN (US) | EAR99 |
HTS | 8536.69.40.40 |
Mounting | Through Hole |
Type | Shrouded Header |
Gender | HDR |
Number of Contacts | 8 |
Termination Method | Solder |
Terminal Pitch (mm) | 1.5 |
Body Orientation | Straight |
Maximum Current Rating (A) | 1 |
Maximum Voltage Rating | 50VDC|50VAC |
Insulation Resistance (MOhm) | 500 |
Maximum Contact Resistance (mOhm) | 30 |
Minimum Operating Temperature (°C) | -25 |
Maximum Operating Temperature (°C) | 85 |
Product Length (mm) | 13.5 |
Product Depth (mm) | 3.5 |
Product Height (mm) | 4.5 |
Package / Case | P=1.5mm |
Pitch | 0.079"(2.00mm) |
Connector System | Wire to Board |
Contact Plating | Tin |
Current Rating | 1.0A |
Shrouded/Unshrouded | Shrouded |
Вес, г | 0.22 |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.