0545482033
810 руб.
от 2 шт. —
690 руб.
от 5 шт. —
619 руб.
от 10 шт. —
580 руб.
Добавить в корзину 1 шт.
на сумму 810 руб.
Описание
Электроэлемент
FPC CONNECTOR, RCPT, 20POS, 0.3MM, SMD; Pitch Spacing:0.5mm; No. of Contacts:20Contacts; Gender:Receptacle; Product Range:Easy-On 54548 Series; Contact Termination Type:Surface Mount; Contact Position:Bottom; No. of Rows:1 Row; Contact Plating:Tin Silver Bismuth Plated Contacts; Contact Material:Phosphor Bronze; FFC/FPC Thickness:0.3mm; SVHC:No SVHC (15-Jan-2019)
Технические параметры
Actuator Color | Black |
Actuator Material | Polyphenylene Sulfide(PPS), Glass Filled |
Cable End Type | Straight, Tapered |
Connector/Contact Type | Contacts, Bottom |
Contact Finish | Tin Bismuth |
Contact Finish Thickness | 39.4Вµin(1.00Вµm) |
Contact Material | Phosphor Bronze |
Current Rating (Amps) | - |
Dielectric Material | Liquid Crystal Polymer(LCP), Glass Filled |
Features | Solder Retention, Zero Insertion Force(ZIF) |
FFC, FCB Thickness | 0.30mm |
Flat Flex Type | FFC, FPC |
Height Above Board | 0.047"(1.20mm) |
Housing Color | White |
Locking Feature | Slide Lock |
Manufacturer | Molex |
Material Flammability Rating | UL94 V-0 |
Mating Cycles | 20 |
Mounting Type | Surface Mount, Right Angle |
Number of Positions | 20 |
Operating Temperature | -20В°C ~ 85В°C |
Packaging | Cut Tape(CT) |
Part Status | Active |
Pitch | 0.020"(0.50mm) |
Series | Easy-On 54548 |
Termination | Solder |
Voltage Rating | 50V |
Техническая документация
Документация
pdf, 17 КБ