STM32F413CHU6
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1 шт. со склада г.Москва, срок 8-9 дней
6 350 руб.
Добавить в корзину 1 шт.
на сумму 6 350 руб.
Альтернативные предложения1
Описание
Электроэлемент
MCU, 32BIT, 100MHZ, UFQFPN-48; Product Range:STM32 Family STM32F4 Series Microcontrollers; Architecture:ARM Cortex-M4; No. of Bits:32bit; CPU Speed:100MHz; Program Memory Size:1.5MB; RAM Memory Size:320KB; No. of Pins:48
Технические параметры
ADC Resolution | 12 bit |
Analog Supply Voltage | 1.7 V to 3.6 V |
Brand | STMicroelectronics |
Core | ARM Cortex M4 |
DAC Resolution | 2x12 bit |
Data Bus Width | 32 bit |
Data RAM Size | 320 kB |
Data RAM Type | SRAM |
Factory Pack Quantity | 1560 |
I/O Voltage | 1.7 V to 3.6 V |
Interface Type | CAN, I2C, I2S, LIN, SAI, SDIO, UART, USB |
Manufacturer | STMicroelectronics |
Maximum Clock Frequency | 100 MHz |
Maximum Operating Temperature | +85 C |
Minimum Operating Temperature | -40 C |
Mounting Style | SMD/SMT |
Number of ADC Channels | 10 Channel |
Number of I/Os | 36 I/O |
Number of Timers/Counters | 13x16 bit, 2x32 bit |
Operating Supply Voltage | 1.7 V to 3.6 V |
Package / Case | QFPN-48 |
Packaging | Tray |
Product | MCU+FPU |
Product Category | ARM Microcontrollers-MCU |
Program Memory Size | 1.5 MB |
Program Memory Type | Flash |
RoHS | Details |
Series | STM32F4 |
Supply Voltage - Max | 3.6 V |
Supply Voltage - Min | 1.7 V |
Watchdog Timers | Watchdog Timer, Windowed |
ADC Resolution: | 12 bit |
Analog Supply Voltage: | 1.7 V to 3.6 V |
Brand: | STMicroelectronics |
Core: | ARM Cortex M4 |
DAC Resolution: | 12 bit |
Data Bus Width: | 32 bit |
Data RAM Size: | 320 kB |
Data RAM Type: | SRAM |
Factory Pack Quantity: Factory Pack Quantity: | 1560 |
I/O Voltage: | 1.7 V to 3.6 V |
Interface Type: | CAN, I2C, I2S, LIN, SAI, SDIO, UART, USB |
Manufacturer: | STMicroelectronics |
Maximum Clock Frequency: | 100 MHz |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of ADC Channels: | 10 Channel |
Number of I/Os: | 36 I/O |
Package / Case: | QFPN-48 |
Packaging: | Tray |
Product Category: | ARM Microcontrollers-MCU |
Product Type: | ARM Microcontrollers-MCU |
Product: | MCU+FPU |
Program Memory Size: | 1.5 MB |
Program Memory Type: | Flash |
Series: | STM32F413CH |
Subcategory: | Microcontrollers-MCU |
Supply Voltage - Max: | 3.6 V |
Supply Voltage - Min: | 1.7 V |
Tradename: | STM32 |
Watchdog Timers: | Watchdog Timer, Windowed |
ADC Channels | 10 |
ADC Resolution (bit) | 12 |
Automotive | No |
CAN | 3 |
Core Architecture | ARM |
DAC Channels | 2 |
DAC Resolution (bit) | 12 |
Device Core | ARM Cortex M4 |
ECCN (US) | 3A991a.2. |
Ethernet | 0 |
EU RoHS | Compliant |
Family Name | STM32F |
I2C | 4 |
I2S | 5 |
Instruction Set Architecture | RISC |
Lead Shape | No Lead |
Maximum Clock Rate (MHz) | 100 |
Maximum CPU Frequency (MHz) | 100 |
Maximum Operating Supply Voltage (V) | 3.6 |
Maximum Operating Temperature (°C) | 85 |
Maximum Power Dissipation (mW) | 625 |
Minimum Operating Supply Voltage (V) | 1.7 |
Minimum Operating Temperature (°C) | -40 |
Mounting | Surface Mount |
No. of Timers | 15 |
Number of ADCs | Single |
Number of DACs | Single |
Parallel Master Port | No |
Part Status | Active |
PCB changed | 48 |
Pin Count | 48 |
PPAP | No |
Programmability | Yes |
PWM | 2 |
RAM Size | 320KB |
Real Time Clock | Yes |
Special Features | CAN Controller |
SPI | 5 |
Standard Package Name | QFN |
Supplier Package | UFQFPN EP |
Supplier Temperature Grade | Industrial |
Typical Operating Supply Voltage (V) | 3.3 |
UART | 3 |
USART | 3 |
USB | 1 |
Watchdog | 2 |
Вес, г | 11.18 |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.