R124326003W

Фото 1/2 R124326003W
Изображения служат только для ознакомления,
см. техническую документацию
3 шт. со склада г.Москва, срок 10-11 дней
8 010 руб.
от 2 шт.7 720 руб.
от 3 шт.7 490 руб.
Добавить в корзину 1 шт. на сумму 8 010 руб.
Альтернативные предложения2
Номенклатурный номер: 8004320027
Бренд: Radiall

Описание

Электроэлемент
RF COAX, SMA, STR BULKHEAD JACK, CABLE; Connector Type:SMA Coaxial; Connector Body Style:Straight Bulkhead Jack; Coaxial Termination:Crimp; Impedance:50ohm; Coaxial Cable Types:KS1, RG405; Contact Material:Brass; Contact Plating:Gold Plated Contacts; Frequency Max:18GHz; Connector Mounting:Cable Mount; Product Range:SMA-COM Series; SVHC:No SVHC (15-Jan-2018)

Технические параметры

Body Finish Gold
Body Material Brass
Body Style Bulkhead
Brand Radiall
Cable Type KS 1, RG 405
Contact Material Beryllium Copper
Contact Plating Gold
Factory Pack Quantity 1
Gender Jack(Female)
Impedance 50 Ohms
Insulation Resistance 5000 MOhms
Manufacturer Radiall
Maximum Frequency DC to 18 GHz
Operating Temperature Range -65 C to+105 C
Orientation Straight
Packaging Bulk
Polarity Standard
Product Connectors
Product Category RF Connectors/Coaxial Connectors
RF Series SMA
RoHS Details
Series R124
Termination Style Solder
Voltage Rating 335 V
Body Finish: Gold
Body Material: Brass
Body Style: Bulkhead
Brand: Radiall
Cable Type: RG-405, KS 1
Contact Material: Beryllium Copper
Contact Plating: Gold
Factory Pack Quantity: Factory Pack Quantity: 1
Gender: Jack(Socket)
Impedance: 50 Ohms
Insulation Resistance: 5000 MOhms
Manufacturer: Radiall
Maximum Frequency: 18 GHz
Maximum Operating Temperature: +105 C
Minimum Operating Temperature: -65 C
Mounting Style: Bulkhead
Orientation: Straight
Packaging: Each
Polarity: Standard
Product Category: RF Connectors/Coaxial Connectors
Product Type: RF Connectors/Coaxial Connectors
Product: Connectors
RF Series: SMA
Series: R124
Subcategory: RF Interconnects
Termination Style: Solder
Voltage Rating: 335 V
Body Orientation Straight
Body Plating Gold
Bulkhead Yes
Coaxial Connector Type SMA Connector
Maximum Operating Temperature +105°C
Minimum Operating Temperature -65°C
Mounting Type Panel Mount
Operating Frequency 0 to 18GHz
Termination Method Solder
Вес, г 6.583

Техническая документация

Datasheet
pdf, 168 КБ
Datasheet R124326003W
pdf, 168 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.