KQ2S08-03AS, Straight Connector Fitting R3/8"-8.0 mm Male Connector

Фото 1/2 KQ2S08-03AS, Straight Connector Fitting R3/8"-8.0 mm Male Connector
Изображения служат только для ознакомления,
см. техническую документацию
7 шт., срок 7-9 недель
1 980 руб.
Добавить в корзину 1 шт. на сумму 1 980 руб.
Альтернативные предложения1
Номенклатурный номер: 8004353541
Артикул: KQ2S08-03AS
Бренд: SMC

Описание

Fittings and Hoses / Check Valves
The KQ2S hexagon head male connector fittings from SMC are quick and easy to install into your pneumatic fittings.

Технические параметры

Applicable Tube Outer Diameter 8 mm
Connection Size A Ø8 mm, One-Touch Fitting
Connection Size B R3/8", Male Thread
Fitting Material Brass
Media Type Air
Operating Pressure Max. 1 MPa
Operating Pressure Min. -100 kPa
Overall Length 20.7 mm
Product Type Male Connector
Series KQ2 Series
Body Material Brass
Connection Style Threaded-to-Tube
Connector A R 3/8 Male
Connector B Push In 8 mm
Manufacturer Series KQ2
Maximum Operating Temperature +60°C
Minimum Operating Temperature -5°C
Mounting Type Inline
Pneumatic Fitting Type Straight Threaded Adaptor
Thread Material Brass
Threaded Connection R 3/8 Male
Вес, г 19

Техническая документация

Datasheet
pdf, 3156 КБ
Datasheet
pdf, 2132 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.