KQ2L06-M5A, Angle Connector Fitting M5-6.0 mm Male Elbow

Фото 1/5 KQ2L06-M5A, Angle Connector Fitting M5-6.0 mm Male Elbow
Изображения служат только для ознакомления,
см. техническую документацию
7 шт., срок 6-8 недель
2 520 руб.
Добавить в корзину 1 шт. на сумму 2 520 руб.
Номенклатурный номер: 8004353546
Артикул: KQ2L06-M5A
Бренд: SMC

Описание

Fittings and Hoses / Check Valves
The KQ2L male elbow fittings from SMC are quick and easy to install into your pneumatic fittings. These KQ2L male elbows are also more compact in design which means that these elbows can be used within a confined space.

Технические параметры

Angle 90°
Body Material PBT
Connection Style Threaded-to-Tube
Connector A M5 Male
Connector B Push In 6 mm
Manufacturer Series KQ2
Maximum Operating Temperature +60°C
Minimum Operating Temperature -5°C
Pneumatic Fitting Type Elbow Threaded Adaptor
Swivel Connection No
Thread Material Brass
Threaded Connection M5 Male
Вес, г 3.29

Техническая документация

Datasheet
pdf, 3156 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.