1831.3313, Switch Rocker ON OFF SPST Quick Connect Rocker 20A 250VAC 745.7VA 100000Cycles
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
143 шт., срок 6-8 недель
550 руб.
Кратность заказа 143 шт.
Добавить в корзину 143 шт.
на сумму 78 650 руб.
Альтернативные предложения1
Описание
From Marquardt, a comprehensive range of single pole and double pole rocker switches designed for panel mounting.
Технические параметры
AC contacts rating @L(at inductive load) | 4A/250V AC |
AC contacts rating @R(at resistive load) | 20A/250V AC |
Body colour | black |
Body dimensions | 31.5x14x18.2mm |
Button marking | O-I |
Button shape | rounded |
Contact plating | silver plated |
Contacts configuration | SPST-NO |
Illumination | none |
IP rating | IP40 |
Key button colour | black |
Leads | connectors 6.3x0.8mm |
Manufacturer | Marquardt |
Manufacturer series | 1831 |
Max. contact resistance: | 100mΩ |
Mounting hole diameter | 30.6x11mm |
Number of positions | 2 |
Operating temperature | -20…105°C |
Panel thickness | max.3mm |
Shape | rectangular |
Stable positions number | 2 |
Switching method(the position in bracket indicates momentary position.) | OFF-ON |
Type of switch | ROCKER |
AC Voltage Rating | 250V |
Actuator Colour | Black |
Actuator Shape | Rectangular |
Case Material | Polyamide |
Contact Configuration | SPST |
Contact Current Rating | 20 A |
Contact Material | Silver |
Contact Resistance | 100mΩ |
Illuminated | No |
Legend Text | On(symbol); Off(symbol) |
Legend Text Colour | White |
Maximum Operating Temperature | +55°C |
Mechanical Life | 100000Operations |
Minimum Operating Temperature | -20°C |
Mounting Type | Panel Mount |
Operating Temperature Range | -20 →+55°C |
Panel Cut Out Size | 30.2x11mm |
Panel Cut Out Width | 11mm |
Switch Operation | On-None-Off |
Terminal Type | Quick Connect |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.