61-1120.0, Illuminated push button 18 x 18 mm, 61 Series Illuminated Pushbutton Switches

61-1120.0, Illuminated push button 18 x 18 mm, 61 Series Illuminated Pushbutton Switches
Изображения служат только для ознакомления,
см. техническую документацию
15 шт., срок 6-8 недель
3 820 руб.
Добавить в корзину 1 шт. на сумму 3 820 руб.
Альтернативные предложения1
Номенклатурный номер: 8004363656
Артикул: 61-1120.0
Бренд: EAO

Описание

Control Switches and Indicators ‹22.5 mm
Series 61 Modular Switch Range

EAO Series 61 Modular Switch Range are high quality, modular switches that includes panel and flush mount IP65 sealed push-buttons, indicators, selector switches, key-locks, and internationally approved emergency stop switches. Illumination is provided by high-intensity LEDs and both self-cleaning snap-action and slow-make switch elements are available. Terminals come in Quick Connect/Solder or screw.

Технические параметры

Actuator: Square
Brand: EAO
Color: Black
Designed for: 61 Series
Factory Pack Quantity: Factory Pack Quantity: 1
For Use With: Pushbutton Switches
Illumination: Illuminated
Manufacturer: EAO
Mounting Style: Panel
Product Category: Switch Actuators
Product Type: Switch Actuators
Product: Actuators
Series: 61
Subcategory: Switch Accessories
Tradename: Series 61
Type: Pushbutton
Вес, г 4

Техническая документация

Datasheet
pdf, 8517 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.