N2526-6002RB, Headers & Wire Housings 26P STRT SOLDER TAIL HIGH TEMP
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
13043 шт., срок 7-9 недель
750 руб.
от 10 шт. —
650 руб.
от 100 шт. —
509 руб.
от 250 шт. —
506.30 руб.
Добавить в корзину 1 шт.
на сумму 750 руб.
Альтернативные предложения2
Посмотреть аналоги2
Описание
Connectors\Headers and Wire Housings
Проводные клеммы и зажимы 26P STRT SOLDER TAIL HIGH TEMP
Технические параметры
Approvals | UL |
Color | Black |
Connector Type | Male Pin |
Contact Gender | Male |
Contact Material | Gold |
Contact Mating Length | 6.1722 mm |
Contact Plating | Gold |
Contact Resistance | 20 mΩ |
Current Rating | 2 A |
Flammability Rating | UL94 V-0 |
Gender | Male |
Hole Diameter | 890 µm |
Housing Color | Black |
Housing Material | Polyester |
Insulation Resistance | 1 GΩ |
Lead Length | 2.84 mm |
Lead Pitch | 2.54 mm |
Mating Post Length | 6.17 mm |
Max Current Rating | 2 A |
Max Operating Temperature | 105 °C |
Min Operating Temperature | -55 °C |
Mount | Through Hole |
Number of Contacts | 26 |
Number of Pins | 26 |
Number of Poles | 26 |
Number of Positions | 26 |
Number of Rows | 2 |
Orientation | Straight |
Pitch | 2.54 mm |
RMS Current (Irms) | 1 A |
Row Spacing | 2.54 mm |
Termination | Solder |
Voltage Rating (AC) | 350 V |
Working Voltage | 350 V |
EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8536.69.40.40 |
Mounting | Through Hole |
Type | Shrouded Header (4 Sides) |
Termination Method | Solder |
Terminal Pitch (mm) | 2.54 |
Body Orientation | Straight |
Polarization Type | Center Slot/Dual Slot |
Row Spacing (mm) | 2.54 |
Maximum Current Rating (A) | 1.75 |
Insulation Resistance (MOhm) | 1000 |
Minimum Operating Temperature (°C) | -55 |
Maximum Operating Temperature (°C) | 105 |
Packaging | Box |
Product Length (mm) | 40.34 |
Product Depth (mm) | 8.59 |
Product Height (mm) | 9.91 |
Contact Plating Thickness | 0.76um |
Tail Length (mm) | 2.84 |
Connector | socket |
Connector pinout layout | 2x13 |
Connector series | 2500 |
Contacts pitch | 2.54mm |
Electrical mounting | THT |
Kind of connector | male |
Manufacturer | 3M |
Maximum current | 2A |
Mechanical mounting | on PCBs |
Operating temperature | -55…105°C |
Spatial orientationInformation about relative position of each cable, terminals or PCB entry | straight |
Type of connector | IDC |
Вес, г | 2.722 |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.