PR03000203009JAC00, Resistor 3W 30Ohm 5%

* Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
33 руб.
Мин. кол-во для заказа 300 шт.
Добавить в корзину 300 шт.
на сумму 9 900 руб.
Номенклатурный номер: 8004384396
Артикул: PR03000203009JAC00
Страна происхождения: КИТАЙ
Бренд / Производитель: VISHAY INTERTECHNOLOGY INC.
Описание
SMD and Film Resistors
30 Ohms В±5% 3W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Film
Технические параметры
Composition | Metal Film |
ECCN | EAR99 |
Features | Flame Retardant Coating, Safety |
HTSUS | 8533.21.0090 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Number of Terminations | 2 |
Operating Temperature | -55В°C ~ 155В°C |
Package | Cut Tape (CT)Tape & Box (TB) |
Package / Case | Axial |
Power (Watts) | 3W |
REACH Status | REACH Unaffected |
Resistance | 30 Ohms |
RoHS Status | ROHS3 Compliant |
Series | PR03 -> |
Size / Dimension | 0.205"" Dia x 0.657"" L (5.20mm x 16.70mm) |
Supplier Device Package | Axial |
Temperature Coefficient | В±250ppm/В°C |
Tolerance | В±5% |
Brand | Vishay/BC Components |
Diameter | 5.2 mm |
Factory Pack Quantity | 500 |
Lead Diameter | 0.78 mm |
Manufacturer | Vishay |
Maximum Operating Temperature | +155 C |
Minimum Operating Temperature | -55 C |
Mounting Style | PCB Mount |
Packaging | Ammo Pack |
Power Rating | 3 W |
Product | Metal Film Resistors-Through Hole |
Product Category | Metal Film Resistors-Through Hole |
Product Type | Metal Film Resistors |
Subcategory | Resistors |
Technology | Metal Film |
Termination Style | Axial |
Type | Power Metal Film Leaded Resistors |
Voltage Rating | 750 V |
Вес, г | 1.2 |