FKP2J014701I00HSSD, Capacitor, Radial, 4.7nF, 250VAC, 630VDC, 2.5%

FKP2J014701I00HSSD, Capacitor, Radial, 4.7nF, 250VAC, 630VDC, 2.5%
Изображения служат только для ознакомления,
см. техническую документацию
190 шт., срок 6-8 недель
140 руб.
Мин. кол-во для заказа 5 шт.
Добавить в корзину 5 шт. на сумму 700 руб.
Альтернативные предложения1
Номенклатурный номер: 8004386567
Артикул: FKP2J014701I00HSSD
Бренд: Wima

Описание

Foil Capacitors
FKP 02 Plastic Film Capacitors
WIMA FKP 02 Plastic Film Capacitors offer outstanding performance for HF decoupling in the field of high frequencies. The PCM 2.5mm foil version capacitors are available in a capacitance range of 33pF to 0.033µF and a voltage range from 63VDC to 1000VDC. Features include pulse duty construction, vert low low dissipation factor and dissipation factor, tolerances up to ±2.5%, and negative capacitance change versus temperature. FKP 02 capacitors are ideal for applications with limited space requirements and high packing density.

Технические параметры

Brand: WIMA
Capacitance - nF: 4.7 nF
Capacitance - uF: 0.0047 uF
Capacitance: 4700 pF
Dielectric: Polypropylene(PP)
Factory Pack Quantity: Factory Pack Quantity: 2500
Lead Diameter: 0.5 mm
Lead Spacing: 5 mm
Lead Style: Straight
Manufacturer: WIMA
Maximum Operating Temperature: +100 C
Minimum Operating Temperature: -55 C
Number of Pins: 2 Pin
Packaging: Bulk
Product Category: Film Capacitors
Product Type: Film Capacitors
Product: AC and Pulse Film Capacitors
Series: FKP 2
Subcategory: Capacitors
Termination Style: Radial
Tolerance: 2.5%
Type: Film and Foil Capacitors
Voltage Rating AC: 250 VAC
Voltage Rating DC: 630 VDC
Вес, г 0.7

Техническая документация

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.