C44AHFP5300ZC0J, Capacitor, 30uF, 330V, A±5 %

Фото 1/2 C44AHFP5300ZC0J, Capacitor, 30uF, 330V, A±5 %
Изображения служат только для ознакомления,
см. техническую документацию
12 240 руб.
Добавить в корзину 1 шт. на сумму 12 240 руб.
Номенклатурный номер: 8004408340
Артикул: C44AHFP5300ZC0J
Бренд: Kemet Electronics

Описание

Foil Capacitors
KEMET C44A film capacitors are constructed from polypropylene segmented metallised film within a cylindrical aluminium case.

Технические параметры

Capacitance 30µF
Dielectric Polypropylene
Dissipation Factor 15x10-⁴%
Equivalent Series Resistance 2mΩ
Lead Pitch 22.3mm
Maximum Operating Temperature +85°C
Minimum Operating Temperature -40°C
Mounting Type Screw Mount
Package/Case F
Series C44A
Tolerance ±5%
Voltage 330 V ac, 600 V dc
Brand: KEMET
Capacitance: 30 uF
Factory Pack Quantity: Factory Pack Quantity: 20
Manufacturer: KEMET
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Packaging: Bulk
Part # Aliases: 44AHFP5300ZC0J
Product Category: Film Capacitors
Product Type: Film Capacitors
Product: General Film Capacitors
Series: C44A
Subcategory: Capacitors
Termination Style: Stud Threaded
Tolerance: 5%
Voltage Rating AC: 330 VAC
Voltage Rating DC: 600 VDC
Вес, г 230

Техническая документация

Datasheet
pdf, 364 КБ
Datasheet
pdf, 1506 КБ
Datasheet
pdf, 75 КБ
Datasheet C44AHFP5100ZA0J
pdf, 255 КБ