3312NM, Axial Fan DC 92x92x32mm 12V 66m³/h

3312NM, Axial Fan DC 92x92x32mm 12V 66m³/h
Изображения служат только для ознакомления,
см. техническую документацию
87 шт., срок 7-9 недель
8 830 руб.
Добавить в корзину 1 шт. на сумму 8 830 руб.
Номенклатурный номер: 8004426575
Артикул: 3312NM
Бренд: EBM-PAPST

Описание

Axial Blowers
3300N DC Axial Fans

ebm-papst 3300N DC Axial Fans operate with reduced noise and power consumption. Aerodynamically modified housing with improved strut design has resulted in a 4dB (A) noise reduction compared to ebm-papst 3300 series. Efficiency has increased from 14% to 21% with the addition of a 35.10 motor. The 3300N series is ideal for equipment in constant operation such as IT, server, or network applications, as well as medical applications which demand high reliability.

Технические параметры

Airflow: 40 CFM(1.13 m3/min)
Bearing Type: Ball
Brand: ebm-papst
Current Type: DC
Depth: 32 mm
Factory Pack Quantity: Factory Pack Quantity: 1
Housing Material: Plastic
IP Rating: IP20
Manufacturer: ebm-papst
Noise: 29 dBA
Operating Supply Voltage: 12 VDC
Power Rating: 1.3 W
Product Category: DC Fans
Product Type: DC Fans
Series: 3300N
Speed: 2250 RPM
Subcategory: Fans, Blowers & Accessories
Termination Style: Wire Leads
Type: Tubeaxial
Вес, г 188

Техническая документация

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.