MIKROE-2799, Qi Receiver Click Wireless Power Development Board 5V
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
28 шт., срок 6-8 недель
14 840 руб.
Добавить в корзину 1 шт.
на сумму 14 840 руб.
Альтернативные предложения2
Описание
180110
Qi receiver click board™ is based on the P9025AC 5W Qi wireless power receiver integrated circuit with the advanced Foreign Object Detection (FOD) feature from IDT. The click utilizes the principles of the inductive coupling for the purpose of wireless power transfer. Recently the WPS Qi wireless power transfer standard is becoming widely used for example wireless charging of the batteries on many Qi wireless power charging compliant devices. It is well suited for a wide range of applications including cell phones, tablets, PC peripherals, medical devices, small hand-held devices, in robotics and embedded electronics.
• GPIO and I2C interface
• 3.3V/5V input voltage
Технические параметры
Тип Аксессуара | Плата Qi Receiver Click |
Classification | Add On Board |
Kit Name | Qi Receiver Click |
Processor Part Number | P9025AC |
Processor Type | Microcontroller |
Technology | Energy Harvesting |
Вес, г | 22 |
Техническая документация
Datasheet
pdf, 413 КБ
Datasheet MIKROE-2799
pdf, 203 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.