3314N/2N, Axial Fan DC Ball 92x92x32mm 24V 3000min sup -1 /sup 80m³/h 3-Pin Stranded Wire

3314N/2N, Axial Fan DC Ball 92x92x32mm 24V 3000min sup -1 /sup  80m³/h 3-Pin Stranded Wire
Изображения служат только для ознакомления,
см. техническую документацию
84 шт., срок 7-9 недель
13 720 руб.
Добавить в корзину 1 шт. на сумму 13 720 руб.
Альтернативные предложения1
Номенклатурный номер: 8004461596
Артикул: 3314N/2N
Бренд: EBM-PAPST

Описание

Radial and Cross Flow Fans
3300N DC Axial Fans

ebm-papst 3300N DC Axial Fans operate with reduced noise and power consumption. Aerodynamically modified housing with improved strut design has resulted in a 4dB (A) noise reduction compared to ebm-papst 3300 series. Efficiency has increased from 14% to 21% with the addition of a 35.10 motor. The 3300N series is ideal for equipment in constant operation such as IT, server, or network applications, as well as medical applications which demand high reliability.

Технические параметры

Airflow: 47 CFM(1.33 m3/min)
Bearing Type: Ball
Brand: ebm-papst
Current Type: DC
Depth: 32 mm
Factory Pack Quantity: Factory Pack Quantity: 1
Features: Speed Signal, Open Collector Output
Housing Material: Plastic
IP Rating: IP20
Manufacturer: ebm-papst
Noise: 35 dBA
Operating Supply Voltage: 24 VDC
Power Rating: 1.8 W
Product Category: DC Fans
Product Type: DC Fans
Series: 3300N
Speed: 2650 RPM
Subcategory: Fans, Blowers & Accessories
Termination Style: Wire Leads-3
Type: Tubeaxial
Вес, г 197

Техническая документация

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.