4114NX, Axial Fan DC Ball 119x119x38mm 24V 3200min sup -1 /sup 168m³/h 2-Pin Stranded Wire

4114NX, Axial Fan DC Ball 119x119x38mm 24V 3200min sup -1 /sup  168m³/h 2-Pin Stranded Wire
Изображения служат только для ознакомления,
см. техническую документацию
81 шт., срок 7-9 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
22 670 руб.
Добавить в корзину 1 шт. на сумму 22 670 руб.
Альтернативные предложения1
Номенклатурный номер: 8004461618
Артикул: 4114NX
Бренд: EBM-PAPST

Описание

Radial and Cross Flow Fans
Critical Medical Products

ebm-papst Critical Medical Products are designed to meet the complex requirements encountered in the medical technology field, including compact sizes, efficiency, and quiet operation. ebm-papst has engineered a wide range of fans and motors that are compact, efficient, and virtually silent, delivering the precision needed while keeping patient comfort top of mind. ebm-papst fans and blowers are ideal for use in CAT / PET scans (X-ray equipment), hospital beds, medical-related equipment, blood gas analyzers, and CPAP devices. Applications for the motors and drives include ventilation and respiratory monitors, MRI / operating tables, imaging machinery, patient lifters, dialysis machines, and respirators. ebm-papst Critical Medical Products are essential components in the medical industry.

Технические параметры

Airflow: 165 CFM(4.7 m3/min)
Bearing Type: Ball
Brand: ebm-papst
Current Type: DC
Depth: 38 mm
Factory Pack Quantity: Factory Pack Quantity: 1
Features: Locked Rotor Sensor
Housing Material: Aluminum
IP Rating: IP20
Manufacturer: ebm-papst
Noise: 61 dBA
Operating Supply Voltage: 24 VDC
Power Rating: 4.5 W
Product Category: DC Fans
Product Type: DC Fans
Series: 4100N
Speed: 6000 RPM
Subcategory: Fans, Blowers & Accessories
Termination Style: Wire Leads-2
Type: Tubeaxial
Вес, г 380

Техническая документация

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.