ATXMEGA128A3U-AU
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
3 740 руб.
от 2 шт. —
3 500 руб.
от 5 шт. —
3 340 руб.
от 10 шт. —
3 169.71 руб.
Добавить в корзину 1 шт.
на сумму 3 740 руб.
Описание
Электроэлемент
MICROCONTROLLER MCU, 8 BIT, AVR XMEGA, 32MHZ, TQFP-64, Controller Family/Series:ATxmega, CPU Speed:32MHz, Program Memory Size:128KB, RAM Memory Size:8KB, No. of Pins:64Pins, MCU Case Style:TQFP, No. of I/O's:50I/O's, Packaging:Each , RoHS Compliant: Yes
Технические параметры
Connectivity | I?C, IrDA, SPI, UART/USART, USB |
Core Processor | AVR |
Core Size | 8/16-Bit |
Data Converters | A/D 16x12b; D/A 2x12b |
EEPROM Size | 2K x 8 |
Family | Embedded-Microcontrollers |
Manufacturer | Atmel |
Number of I/O | 50 |
Operating Temperature | -40°C ~ 85°C(TA) |
Oscillator Type | Internal |
Package / Case | 64-TQFP |
Packaging | Tray |
Part Status | Active |
Peripherals | Brown-out Detect/Reset, DMA, POR, PWM, WDT |
Program Memory Size | 128KB(64K x 16) |
Program Memory Type | FLASH |
RAM Size | 8K x 8 |
Series | AVR® XMEGA® A3U |
Speed | 32MHz |
Standard Package | 270 |
Supplier Device Package | 64-TQFP(14x14) |
Voltage - Supply (Vcc/Vdd) | 1.6 V ~ 3.6 V |
ADCs | 16x12 bit |
Data Bus Width | 8 bit, 16bit |
Device Core | AVR |
Family Name | AVR XMEGA |
Instruction Set Architecture | RISC |
Maximum Frequency | 32MHz |
Maximum Number of Ethernet Channels | 0 |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |
Mounting Type | Surface Mount |
Number of ADC Units | 2 |
Number of CAN Channels | 0 |
Number of Ethernet Channels | 0 |
Number of I2C Channels | 2 |
Number of LIN Channels | 0 |
Number of PCI Channels | 0 |
Number of PWM Units | 1 |
Number of SPI Channels | 10 |
Number of UART Channels | 7 |
Number of USART Channels | 7 |
Package Type | TQFP |
Pin Count | 64 |
Pulse Width Modulation | 1(22 Channel) |
Typical Operating Supply Voltage | 1.6 → 3.6 V |
USB Channels | 1 |
Width | 14.1mm |
ADC Resolution: | 12 bit |
Brand: | Microchip Technology |
Core: | AVR |
Data Bus Width: | 8 bit/16 bit |
Data RAM Size: | 8 kB |
Data ROM Size: | 2 kB |
Factory Pack Quantity: Factory Pack Quantity: | 90 |
Manufacturer: | Microchip |
Maximum Clock Frequency: | 32 MHz |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of I/Os: | 50 I/O |
Number of Timers/Counters: | 7 Timer |
Package/Case: | TQFP-64 |
Packaging: | Tray |
Processor Series: | AVR XMEGA |
Product Category: | 8-bit Microcontrollers-MCU |
Product Type: | 8-bit Microcontrollers-MCU |
Product: | MCUs |
Program Memory Size: | 128 kB |
Series: | XMEGA A3U |
Subcategory: | Microcontrollers-MCU |
Supply Voltage - Max: | 3.6 V |
Supply Voltage - Min: | 1.6 V |
Tradename: | XMEGA |
Вес, г | 3.3 |
Техническая документация
Atmel-8386-8-and-16-bit-AVR-Microcontroller-ATxmega64A3U-128A3U-192A3U-256A3U_datasheet
pdf, 24748 КБ
Datasheet
pdf, 1680 КБ
Datasheet
pdf, 7389 КБ
Datasheet
pdf, 23267 КБ
Документация
pdf, 4549 КБ
Дополнительная информация
Калькуляторы группы «Микроконтроллеры»
Типы корпусов импортных микросхем