DRP024V480W1BN, DIN Rail Power Supplies 480W / 24V

DRP024V480W1BN, DIN Rail Power Supplies 480W / 24V
Изображения служат только для ознакомления,
см. техническую документацию
33 шт., срок 6-8 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
44 760 руб.
от 9 шт.37 630 руб.
от 27 шт.36 780 руб.
Добавить в корзину 1 шт. на сумму 44 760 руб.
Номенклатурный номер: 8004574103
Артикул: DRP024V480W1BN
Бренд: Delta Electonics

Описание

Electromechanical\Industrial Automation\Industrial Power\DIN Rail Power Supplies
CliQ™ DIN Rail Power Supplies

Delta Electronics Power CliQ™DIN Rail Power Supplies are designed for use in harsh industrial environments and include the CliQ, CliQ II, and CliQ III series. These series have ATEX approval and are shock and vibration resistant according to IEC 60068-2. The output is protected from overvoltage, overload, and over-temperature for the single and triple-phase power supplies. A wide input voltage range makes the CliQ series from Delta Electronics Power suitable for international use. Built-in power boost provides constant availability of reserve power for reliable startups.

Технические параметры

Brand: Delta Electronics
Factory Pack Quantity: Factory Pack Quantity: 9
Industry: Industrial
Input Type: 1-Phase/Single Phase
Input Voltage: 100 VAC to 240 VAC
Isolation Voltage: 4 kVAC
Manufacturer: Delta Electronics
Maximum Operating Temperature: +80 C
Minimum Operating Temperature: -20 C
Mounting Style: DIN Rail Mount
Number of Outputs: 1 Output
Open Frame/Enclosed: Enclosed
Operating Temperature Range: -20 C to+80 C
Output Current-Channel 1: 20 A
Output Power: 480 W
Output Voltage-Channel 1: 24 VDC
Product Category: DIN Rail Power Supplies
Product Type: DIN Rail Power Supplies
Product: Switching Supplies
Series: DRP
Subcategory: AC-DC Power Supply
Вес, кг 1.37

Техническая документация

Datasheet
pdf, 1540 КБ
Чертеж
pdf, 131 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.