12BH1/2AA-2P-GR, Cylindrical Battery Contacts, Clips, Holders & Springs 1/2AA PC BLACK

12BH1/2AA-2P-GR, Cylindrical Battery Contacts, Clips, Holders & Springs 1/2AA PC BLACK
* Изображения служат только для ознакомления,
см. техническую документацию
876 шт., срок 9-11 недель
530 руб.
480 руб.
от 50 шт.400 руб.
от 100 шт.312 руб.
от 500 шт.255.23 руб.
Добавить в корзину 1 шт. на сумму 480 руб.
Номенклатурный номер: 8004574179
Артикул: 12BH1/2AA-2P-GR
Страна происхождения: ТАЙВАНЬ (КИТАЙ)
Бренд / Производитель: Eagle Plastic Devices

Описание

Power\Battery Holders, Clips & Contacts\Cylindrical Battery Contacts, Clips, Holders & Springs
Eagle Plastic Devices Battery Holders and Battery Snaps
The Eagle Plastic Devices Battery Holders come in sizes AAA, AA, N, C, D, and 9V, as well as coin cell, and are suitable for various kinds of portable device applications. The Battery Holders are available in wire, snap, PC pins, solder lug, and SMD. The Eagle Plastic Devices 9V Battery Snaps are available in a variety of I and T shape specifications to meet different space requirements, and can be provided in various lengths of cable or zipcord.

Технические параметры

Battery Cell Size: 1/2AA
Brand: Eagle Plastic Devices
Color: Black
Factory Pack Quantity: Factory Pack Quantity: 100
Manufacturer: Eagle Plastic Devices
Mounting Style: Wire Leads
Number of Batteries: 1 Battery
Number of Contacts: 2
Packaging: Bulk
Product: Battery Holders
Subcategory: Battery
Termination Style: Through Hole
Вес, г 3.4

Техническая документация

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.

Цена и наличие в магазинах