ESP-EYE, Camera Development Tools ESP32 Development Board, integrates a digital microphone, an 8 MB PSRAM and a 4 MB flash, an external 2-Me

* Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию

425 шт., срок 9-11 недель
7 080 руб.
Добавить в корзину 1 шт.
на сумму 7 080 руб.
Посмотреть альтернативные предложения1
Номенклатурный номер: 8004579032
Артикул: ESP-EYE
Страна происхождения: КИТАЙ
Бренд / Производитель: ESPRESSIF
Описание
Embedded Solutions\Engineering Tools\Camera Development Tools
ESP-EYE Development BoardEspressif Systems ESP-EYE Development Board evaluates ESP32 series devices. The development board also measures image recognition and audio processing used in various Artificial Intelligence of Things (AIoT) applications. The development board features an ESP32 chip, a 2-Megapixel camera and a microphone. The board provides 8Mbyte PSRAM and 4Mbyte flash storage. It also supports image transmission via Wi-Fi® and debugging through a Micro-USB port.
Технические параметры
Brand: | Espressif Systems |
Factory Pack Quantity: Factory Pack Quantity: | 240 |
For Use With: | ESP32 |
Manufacturer: | Espressif |
Product Category: | Camera Development Tools |
Product Type: | Camera Development Tools |
Product: | Development Boards |
Subcategory: | Development Tools |
Tool Is For Evaluation Of: | OV2640 |
Type: | Camera |
ECCN | 5A992C |
Embedded | Yes, MCU, 32-Bit |
HTSUS | 8517.62.0090 |
Interface | RF |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Package | Box |
RoHS Status | RoHS non-compliant |
Sensing Range | 2 Megapixel |
Sensor Type | Image Sensor |
Supplied Contents | Board(s) |
Utilized IC / Part | ESP32 |
Вес, г | 40.29 |
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.