MGFW304812-R, Isolated DC/DC Converters - Through Hole 30W 12V/24V 1.25A Through Hole

MGFW304812-R, Isolated DC/DC Converters - Through Hole 30W 12V/24V 1.25A Through Hole
Изображения служат только для ознакомления,
см. техническую документацию
2 шт., срок 6-8 недель
15 720 руб.
Добавить в корзину 1 шт. на сумму 15 720 руб.
Номенклатурный номер: 8004579653
Артикул: MGFW304812-R
Бренд: Cosel

Описание

Power\DC/DC Converters\Isolated DC/DC Converters\Isolated DC/DC Converters - Through Hole
MGFW Dual Output Isolated DC-DC Converters Cosel MGFW Dual Output Isolated DC-DC Converters are PCB mount converters with 1.5W to 81.6W output power and 9VDC to 76VDC input voltage range. The MGFW converters operate within a -40°C to +85°C temperature range. Features include built-in overvoltage/overcurrent protection circuits and remote ON/OFF. The DC-DC converters are RoHS compliant devices.

Технические параметры

Brand: Cosel
Cooling Method: Convection, Air-Cooled
Dimensions: 25.4 mm x 9.9 mm x 50.8 mm
Efficiency: 88%
Factory Pack Quantity: 1
Industry: Industrial
Input Voltage, Max: 76 V
Input Voltage, Min: 18 V
Input Voltage: 18 V to 76 V
Isolation Voltage: 1.5 kV
Manufacturer: Cosel
Maximum Operating Temperature: +85 C
Mechanical Style: Isolated
Minimum Operating Temperature: -40 C
Mounting Style: Through Hole
Number of Outputs: 2 Output
Output Current-Channel 1: 1.25 A
Output Current-Channel 2: 1.25 A
Output Power: 30 W
Output Voltage-Channel 1: 12 V
Output Voltage-Channel 2: -12 V
Packaging: Bulk
Product Category: Isolated DC/DC Converters-Through Hole
Product Type: Isolated DC-DC Converters
Product: Isolated
Subcategory: DC-DC Converter
Вес, г 40

Техническая документация

Datasheet
pdf, 2052 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.