A3P1000-FG256I, FPGA - Field Programmable Gate Array ProASIC3 FPGA, 11KLEs
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
26 940 руб.
от 90 шт. —
23 100 руб.
Добавить в корзину 1 шт.
на сумму 26 940 руб.
Описание
FPGA ProASIC®3 Family 1M Gates 231MHz 130nm Technology 1.5V 256-Pin FBGA Tray
Технические параметры
Automotive | No |
Copy Protection | No |
Device Logic Gates | 1000000 |
Device Number of DLLs/PLLs | 1 |
Device System Gates | 1000000 |
ECCN (US) | EAR99 |
Embedded Memory (Kbit) | 144 |
EU RoHS | Not Compliant |
Family Name | ProASIC®3 |
I/O Voltage (V) | 1.5|1.8|2.5|3.3 |
In-System Programmability | Yes |
JTAG Support | Yes |
Lead Shape | Ball |
Maximum Differential I/O Pairs | 44 |
Maximum I/O Performance | 700Mbps |
Maximum Operating Supply Voltage (V) | 1.575 |
Maximum Operating Temperature (°C) | 100 |
Maximum Supply Current (mA) | 75 |
Minimum Operating Supply Voltage (V) | 1.425 |
Minimum Operating Temperature (°C) | -40 |
Mounting | Surface Mount |
Number of Global Clocks | 18 |
Number of I/O Banks | 4 |
Number of Inter Dielectric Layers | 7 |
Number of Registers | 24576 |
Operating Supply Voltage (V) | 1.5 |
Opr. Frequency (MHz) | 231 |
Packaging | Tray |
Part Status | Active |
PCB changed | 256 |
Pin Count | 256 |
PPAP | No |
Process Technology | 130nm |
Program Memory Type | Flash |
Programmability | Yes |
Reprogrammability Support | Yes |
Single-Ended I/O Standards | LVTTL|LVCMOS |
Speed Grade | STD |
Standard Package Name | BGA |
Supplier Package | FBGA |
Supplier Temperature Grade | Industrial |
Total Number of Block RAM | 32 |
Tradename | ProASIC |
User I/Os | 177 |
Вес, г | 0.4 |
Техническая документация
Datasheet
pdf, 5189 КБ