87264-1452, Headers & Wire Housings 2MM RECEPT. 14 CKT Side Entry

* Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
910 руб.
от 10 шт. —
720 руб.
Добавить в корзину 1 шт.
на сумму 910 руб.
Номенклатурный номер: 8004590116
Артикул: 87264-1452
Страна происхождения: КИТАЙ
Бренд / Производитель: Molex
Описание
Connectors\Headers & Wire Housings
Miniaturization SolutionsMolex Miniaturization Solutions are ideal for a vast array of applications such as automotive, smart devices, mobile devices, and medical technology. The miniaturization of Molex connectors offers the benefit of fitting more components into smaller spaces, leading to increased functionality without the increased size or weight.
Технические параметры
Application: | Board-to-Board, Signal |
Brand: | Molex |
Contact Gender: | Socket(Female) |
Contact Material: | Tin |
Contact Plating: | Gold |
Current Rating: | 1 A |
Factory Pack Quantity: Factory Pack Quantity: | 38 |
Flammability Rating: | UL 94 V-0 |
Housing Colour: | Black |
Housing Material: | Thermoplastic |
Manufacturer: | Molex |
Maximum Operating Temperature: | +105 C |
Minimum Operating Temperature: | -55 C |
Mounting Angle: | Right Angle |
Mounting Style: | SMD/SMT |
Number of Positions: | 14 Position |
Number of Rows: | 2 Row |
Packaging: | Tube |
Part # Aliases: | 0872641452 |
Pitch: | 2 mm |
Product Category: | Headers & Wire Housings |
Product Type: | Headers & Wire Housings |
Product: | Headers |
Row Spacing: | 2 mm |
Series: | 87264 |
Subcategory: | Headers & Wire Housings |
Termination Post Length: | 2.55 mm |
Termination Style: | Solder |
Tradename: | Milli-Grid |
Type: | Receptacles |
Voltage Rating: | 125 V |
Вес, г | 0.46 |
Техническая документация
Datasheet
pdf, 32 КБ