93601-0041, Heavy Duty Power Connectors 10A F CONTACT SILVER 20AWG 7100.4202.0

93601-0041, Heavy Duty Power Connectors 10A F CONTACT SILVER 20AWG 7100.4202.0
* Изображения служат только для ознакомления,
см. техническую документацию
380 руб.
от 10 шт.300 руб.
от 100 шт.231 руб.
Добавить в корзину 1 шт. на сумму 380 руб.
Номенклатурный номер: 8004590262
Артикул: 93601-0041
Страна происхождения: КИТАЙ
Бренд / Производитель: Molex

Описание

Connectors\Power Connectors\Heavy Duty Power Connectors
Heavy Duty Connector (HDC) Contacts

GWconnect Heavy Duty Connector (HDC) Contacts feature push-in technology that enables quick wiring time of heavy-duty connectors because no tool is needed to wire the contacts or open the clamps. Up to 80% of assembling time is saved in comparison with the standard screw-type inserts. The HDC connection is reliable, strong, and vibration-proof. The clamping point in the front allows wiring, maintenance, and electrical tests without releasing the insert from the heavy-duty connector enclosure. The GWconnect push-in insert series is available in a complete range of sizes from 6B to 48B and is suitable for both solid and stranded wires with bush terminals. For wires from 1.5mm 2 the connection is possible also without bush terminals.

Технические параметры

Brand: Molex
Contact Material: Copper Alloy
Contact Plating: Silver
Current Rating: 10 A
Factory Pack Quantity: Factory Pack Quantity: 1
For Use With: Inserts and Modules
Insert/Contact Gender: Socket(Female)
Manufacturer: Molex
Product Category: Heavy Duty Power Connectors
Product Type: Heavy Duty Power Connectors
Product: Contacts
Series: 93601
Subcategory: Power Connectors
Termination Style: Crimp
Tradename: HDC
Wire Gauge Max: 20 AWG
Вес, г 0.7

Техническая документация

Datasheet
pdf, 27 КБ