BC-32625
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
649 шт., срок 7-9 недель
1 760 руб.
от 10 шт. —
1 430 руб.
от 100 шт. —
1 170 руб.
Добавить в корзину 1 шт.
на сумму 1 760 руб.
Описание
Board-ganizer Enclosure Kit
Bud Industries Board-ganizer Enclosure Kit is provided as a solution for electronic designers working with development boards and micro-computers. This innovative enclosure allows ease of use and lets the user combine and mix boards without the need for additional hardware. Board-ganizer can be folded flat with the boards secured side-by-side for connection and wiring. The kit includes 4 side panels, 2 covers, package of 20 specially developed adhesive backed rubber feet for attaching boards, 4 zinc plated pins, and instructions. Additional accessories that can be purchased include breadboards and jump wire bundles.
Bud Industries Board-ganizer Enclosure Kit is provided as a solution for electronic designers working with development boards and micro-computers. This innovative enclosure allows ease of use and lets the user combine and mix boards without the need for additional hardware. Board-ganizer can be folded flat with the boards secured side-by-side for connection and wiring. The kit includes 4 side panels, 2 covers, package of 20 specially developed adhesive backed rubber feet for attaching boards, 4 zinc plated pins, and instructions. Additional accessories that can be purchased include breadboards and jump wire bundles.
Технические параметры
Brand: | Bud Industries |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Manufacturer: | Bud Industries |
Product Category: | Jumper Wires |
Product Type: | Jumper Wires |
Series: | BC |
Subcategory: | Prototyping |
Техническая документация
Datasheet BC-32625
pdf, 431 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.