EKUA001NN00310103000, Circular Metric Connectors 615 Extension

* Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
6 840 руб.
от 10 шт. —
5 710 руб.
от 30 шт. —
4 910 руб.
Добавить в корзину 1 шт.
на сумму 6 840 руб.
Номенклатурный номер: 8004595662
Артикул: EKUA001NN00310103000
Страна происхождения: КИТАЙ
Бренд / Производитель: TE Connectivity
Описание
Connectors\Circular Connectors\Circular Metric Connectors
615 / 915 ConnectorsTE Connectivity's Intercontec 615 / 915 Connectors are signal and power connectors designed for a wide variety of applications, including drive systems, robotics, mechanical engineering, automation mechatronics, medical/chemical engineering, aerospace, and more. TE's Intercontec 615 Signal Connector series offers 5A maximum power, 63V voltage, and 12 or 15 pins. Intercontec 915 Power Connector series provides 14A maximum power, 630V voltage, and 9 or 15 pins.
Технические параметры
Body Style: | Straight |
Brand: | TE Connectivity/Intercontec |
Contact Gender: | Without Pin Contacts |
Current Rating: | 5 A |
Description/Function: | Extension |
Diameter: | 18.6 mm |
Factory Pack Quantity: Factory Pack Quantity: | 30 |
Gender: | Male |
Housing Material: | Zinc |
IP Rating: | IP67 |
Locking Mechanism: | Bayonet Locking |
Manufacturer: | TE Connectivity |
Mounting Style: | Flange, Rear Cable Clamp |
Mounting Type: | Front Mount/Rear Mount, Flange Mount |
Number of Contacts: | 12 Contact |
Product Category: | Circular Metric Connectors |
Product Type: | Circular Metric Connectors |
Product: | Connectors |
Shell Style: | Plug |
Shielding: | Shielded |
Subcategory: | Circular Connectors |
Termination Style: | Crimp |
Thread Size: | M15 |
Type: | Straight |
Voltage Rating: | 63 VAC, 63 VDC |
Вес, г | 46 |
Техническая документация
Datasheet
pdf, 94 КБ