dsPIC33EP512GP806-I/MR, Digital Signal Processors & Controllers - DSP, DSC 512KB FL 53248Bytes RAM GP

* Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
3 250 руб.
от 25 шт. —
2 560 руб.
от 120 шт. —
2 180 руб.
Добавить в корзину 1 шт.
на сумму 3 250 руб.
Номенклатурный номер: 8004597731
Артикул: dsPIC33EP512GP806-I/MR
Страна происхождения: ТАИЛАНД
Бренд / Производитель: Microchip Technology
Описание
Semiconductors\Embedded Processors & Controllers\Digital Signal Processors & Controllers - DSP, DSC
Automotive 16-Bit MicrocontrollersMicrochip Technology Automotive 16-Bit Microcontrollers include dsPIC33 Digital Signal Controllers (DSCs) and PIC24 MCUs. These devices are designed for extreme operating conditions, providing real-time response and high reliability, even in extreme temperatures, as well as features for functional safety to meet automotive design challenges. Supported by Microchip's complete ecosystem of easy-to-use software and hardware tools, these solutions provide designers with the right building blocks to quickly, easily and cost-effectively develop embedded systems, and enable first-time safety compliance.
Технические параметры
Brand: | Microchip Technology |
Core: | dsPIC33EP |
Data Bus Width: | 16 bit |
Data RAM Size: | 52 kB |
Factory Pack Quantity: Factory Pack Quantity: | 40 |
Instruction Type: | Fixed/Floating Point |
Interface Type: | ECAN, I2C, PMP, SPI, UART, USB |
Manufacturer: | Microchip |
Maximum Clock Frequency: | 60 MHz |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of Cores: | 1 Core |
Number of I/Os: | 53 I/O |
Number of Timers/Counters: | 9 Timer |
Operating Supply Voltage: | 3.3 V |
Package / Case: | QFN-64 |
Packaging: | Tube |
Processor Series: | dsPIC33E |
Product Category: | Digital Signal Processors & Controllers-DSP, DSC |
Product Type: | DSP-Digital Signal Processors & Controllers |
Product: | DSCs |
Program Memory Size: | 512 kB |
Program Memory Type: | Flash |
Qualification: | AEC-Q100 |
Series: | dsPIC33EP512GP806 |
Subcategory: | Embedded Processors & Controllers |
Supply Voltage - Min: | 3 V |
Tradename: | dsPIC |
Вес, г | 0.21 |
Техническая документация
Datasheet
pdf, 4592 КБ
Дополнительная информация
Калькуляторы группы «Микроконтроллеры»
Типы корпусов импортных микросхем