MCP16501TA-E/RMB, Power Management Specialized - PMIC Cost & Size Optimized PMIC for SAMA5DX/SAM9X6/SAMA7G Series MPUs

MCP16501TA-E/RMB, Power Management Specialized - PMIC Cost & Size Optimized PMIC for SAMA5DX/SAM9X6/SAMA7G Series MPUs
* Изображения служат только для ознакомления,
см. техническую документацию
840 руб.
от 25 шт.650 руб.
от 100 шт.535 руб.
от 4000 шт.504.33 руб.
Добавить в корзину 1 шт. на сумму 840 руб.
Номенклатурный номер: 8004598104
Артикул: MCP16501TA-E/RMB
Страна происхождения: ТАИЛАНД
Бренд / Производитель: Microchip Technology

Описание

Semiconductors\Power Management ICs\Power Management Specialized - PMIC
MCP16501 Cost & Size Optimized PMIC

Microchip Technology MCP16501 Cost & Size Optimized PMIC is compatible with the latest Microchip Microprocessor Units (MPU) and associated DRAM Memories. The SAMA5, SAM9X60, and SAMA7G54 series MPUs are supported by dedicated PMIC variants. They are programmed for the different supply voltages and power sequencing requirements. The MCP16501 integrates three DC-DC Buck regulators and one auxiliary LDO. It provides a comprehensive interface to the MPU. All Buck channels can support loads up to 1A and are 100% duty cycle capable.

Технические параметры

Brand: Microchip Technology
Factory Pack Quantity: Factory Pack Quantity: 4000
Input Voltage Range: 2.7 V to 5.5 V
Input Voltage, Max: 5.5 V
Input Voltage, Min: 2.7 V
Manufacturer: Microchip
Maximum Operating Temperature: +125 C
Maximum Output Voltage: 3.7 V
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Output Current: 300 mA, 1 A
Output Voltage Range: 900 mV to 3.7 V
Packaging: Reel, Cut Tape
Product Category: Power Management Specialized-PMIC
Product Type: Power Management Specialized-PMIC
Subcategory: PMIC-Power Management ICs
Type: Processor PMIC

Техническая документация

Datasheet
pdf, 1547 КБ

Дополнительная информация

Калькуляторы группы «Устройства управления источниками питания»
Типы корпусов импортных микросхем