MGJ1D051905MPC-R13, Isolated DC/DC Converters - Through Hole DC/DC CONVERTER 19V-5V

MGJ1D051905MPC-R13, Isolated DC/DC Converters - Through Hole DC/DC CONVERTER 19V-5V
Изображения служат только для ознакомления,
см. техническую документацию
374 шт., срок 7-9 недель
1 930 руб.
от 5 шт.1 880 руб.
от 10 шт.1 810 руб.
от 25 шт.1 785.06 руб.
Добавить в корзину 1 шт. на сумму 1 930 руб.
Номенклатурный номер: 8004599164
Артикул: MGJ1D051905MPC-R13

Описание

Power\DC/DC Converters\Isolated DC/DC Converters\Isolated DC/DC Converters - Through Hole
MGJ DC/DC Converters
Murata Power Solutions MGJ DC/DC Converters are ideal for powering high-side and low-side gate drive circuits for IGBTs, silicon carbide, and MOSFETs in bridge circuits. A choice of asymmetric output voltages allows optimum drive levels for ideal system efficiency and EMI. Murata Power Solutions MGJ DC-DC Converters are available in 1W, 2W, 3W, and 6W.

Технические параметры

Application: Industrial, Medical
Brand: Murata Power Solutions
Dimensions: 19.94 mm x 14.99 mm x 4.41 mm
Factory Pack Quantity: Factory Pack Quantity: 400
Industry: Medical, Industrial
Input Voltage, Max: 5.5 V
Input Voltage, Min: 4.5 V
Input Voltage: 4.5 V to 5.5 V
Isolation Voltage: 5.7 kV
Manufacturer: Murata
Maximum Operating Temperature: +105 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: Through Hole
Number of Outputs: 2 Output
Output Current-Channel 1: 42 mA
Output Current-Channel 2: 42 mA
Output Power: 1 W
Output Voltage-Channel 1: 19 V
Output Voltage-Channel 2: -5 V
Packaging: Reel, Cut Tape
Product Category: Isolated DC/DC Converters-Through Hole
Product Type: Isolated DC-DC Converters
Product: Isolated
Series: MGJ1
Subcategory: DC-DC Converter
Вес, г 2.3

Техническая документация

Datasheet
pdf, 481 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.