LTC3315AMPV#TRMPBF, Switching Voltage Regulators 6A, Low Vltg Synch Step-Down Buck in 2x2

LTC3315AMPV#TRMPBF, Switching Voltage Regulators 6A, Low Vltg Synch Step-Down Buck in 2x2
* Изображения служат только для ознакомления,
см. техническую документацию
3 970 руб.
от 10 шт.3 420 руб.
от 25 шт.2 930 руб.
от 100 шт.2 396.77 руб.
Добавить в корзину 1 шт. на сумму 3 970 руб.
Номенклатурный номер: 8004600858
Артикул: LTC3315AMPV#TRMPBF
Страна происхождения: МАЛАЙЗИЯ
Бренд / Производитель: Analog Devices

Описание

Semiconductors\Power Management ICs\Voltage Regulators & Voltage Controllers\Switching Voltage Regulators
LTC3315A & LTC3315B Step-Down Converters

Analog Devices Inc. LTC3315A and LTC3315B Synchronous Step-Down Converters feature dual 2A monolithic synchronous step-down converters operating from a 2.25V to 5.5V input supply in one package. This makes the converters ideal for space-constrained applications with demanding performance requirements. Using constant frequency, peak current mode control at switching frequencies up to 3MHz with a minimum on-time as low as 25ns. This allows both bucks to achieve high-efficiency and fast transient response in a very small application footprint.

Технические параметры

Brand: Analog Devices
Factory Pack Quantity: Factory Pack Quantity: 500
Input Voltage, Max: 5.5 V
Input Voltage, Min: 2.25 V
Input Voltage: 2.25 V to 5.5 V
Manufacturer: Analog Devices Inc.
Maximum Operating Temperature: +150 C
Minimum Operating Temperature: -55 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Outputs: 2 Output
Output Current: 2 A
Output Voltage: 500 mV
Package / Case: LQFN-12
Packaging: Reel, Cut Tape
Product Category: Switching Voltage Regulators
Product Type: Switching Voltage Regulators
Quiescent Current: 70 uA
Series: LTC3315
Subcategory: PMIC-Power Management ICs
Supply Voltage - Min: 2.25 V
Switching Frequency: 500 kHz to 5 MHz
Topology: Boost
Type: Silent Switcher

Техническая документация

Datasheet
pdf, 2635 КБ