AD8012ARMZ, High Speed Operational Amplifiers MINI-SO DUAL 300MHz, 1mA Amplifier

* Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию



2 170 руб.
от 10 шт. —
1 870 руб.
от 50 шт. —
1 600 руб.
от 100 шт. —
1 387.65 руб.
Добавить в корзину 1 шт.
на сумму 2 170 руб.
Номенклатурный номер: 8004601169
Артикул: AD8012ARMZ
Страна происхождения: МАЛАЙЗИЯ
Бренд / Производитель: Analog Devices
Описание
Semiconductors\Amplifier ICs\High Speed Operational Amplifiers
Amplifiers ADI SLP
Технические параметры
Amplifier Type: | Current Feedback |
Brand: | Analog Devices |
CMRR - Common Mode Rejection Ratio: | -60 dB |
Development Kit: | AD8012ARM-EBZ |
Dual Supply Voltage: | 1.5 V to 6 V |
Factory Pack Quantity: Factory Pack Quantity: | 50 |
Ib - Input Bias Current: | 12 uA |
Manufacturer: | Analog Devices Inc. |
Maximum Dual Supply Voltage: | 6 V |
Maximum Operating Temperature: | +85 C |
Minimum Dual Supply Voltage: | 1.5 V |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of Channels: | 2 Channel |
Operating Supply Current: | 1.7 mA |
Operating Supply Voltage: | 3 V to 12 V |
Output Current per Channel: | 125 mA |
Package / Case: | MSOP-8 |
Packaging: | Tube |
Pd - Power Dissipation: | 0.6 W |
Product Category: | High Speed Operational Amplifiers |
Product Type: | Op Amps-High Speed Operational Amplifiers |
Product: | Operational Amplifiers |
PSRR - Power Supply Rejection Ratio: | -60 dB |
Series: | AD8012 |
SR - Slew Rate: | 2.25 kV/us |
Subcategory: | Amplifier ICs |
Supply Type: | Single, Dual |
Supply Voltage - Max: | 12 V |
Supply Voltage - Min: | 3 V |
Voltage Gain dB: | 114 dB |
Vos - Input Offset Voltage: | 1.5 mV |
Automotive | No |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Lead Shape | Gull-wing |
Manufacturer Type | Low Power Amplifier |
Maximum Dual Supply Voltage (V) | ±6 |
Maximum Input Bias Current (uA) | 12 5V |
Maximum Input Offset Voltage (mV) | 3 5V |
Maximum Operating Temperature (°C) | 85 |
Maximum Power Dissipation (mW) | 600 |
Maximum Single Supply Voltage (V) | 12 |
Maximum Supply Current (mA) | 3.5 5V |
Minimum CMRR (dB) | 56 |
Minimum CMRR Range (dB) | 50 to 60 |
Minimum Dual Supply Voltage (V) | ±1.5 |
Minimum Operating Temperature (°C) | -40 |
Minimum PSRR (dB) | 58 |
Minimum Single Supply Voltage (V) | 3 |
Mounting | Surface Mount |
Number of Channels per Chip | 2 |
Packaging | Tube |
Part Status | Active |
PCB changed | 8 |
Pin Count | 8 |
Power Supply Type | Single|Dual |
PPAP | No |
Process Technology | BiCOM |
Standard Package Name | SOP |
Supplier Package | MSOP |
Supplier Temperature Grade | Industrial |
Type | Low Power Amplifier |
Typical Dual Supply Voltage (V) | ±5 |
Typical Input Bias Current (uA) | 3 5V |
Typical Input Noise Voltage Density (nV/rtHz) | 2.5 5V |
Typical Noninverting Input Current Noise Density (pA/rtHz) | 15 5V |
Typical Output Current (mA) | 100 5V |
Typical Output Resistance (Ohm) | 0.1 |
Typical Settling Time (ns) | 40 |
Typical Single Supply Voltage (V) | 5 |
Typical Slew Rate (V/us) | 1200 5V |
Amplifier Type | Current Feedback |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |
Mounting Type | Surface Mount |
Package Type | MSOP |
Rail to Rail | No |
Typical Dual Supply Voltage | ±3 V, ±5 V |
Typical Input Voltage Noise Density | 2.5nV/√Hz |
Typical Single Supply Voltage | 5 V, 9 V |
Typical Slew Rate | 1200V/µs |
Width | 3mm |
Вес, г | 0.14 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Усилители – Инструментальные, Операционные, Буферные»
Типы корпусов импортных микросхем