AD9286-500EBZ, Data Conversion IC Development Tools 8 Bit 500 Msps 1.8V ADC

AD9286-500EBZ, Data Conversion IC Development Tools 8 Bit 500 Msps 1.8V ADC
Изображения служат только для ознакомления,
см. техническую документацию
100 500 руб.
Добавить в корзину 1 шт. на сумму 100 500 руб.
Номенклатурный номер: 8004601317
Артикул: AD9286-500EBZ
Бренд: Analog Devices

Описание

Embedded Solutions\Engineering Tools\Analog & Digital IC Development Tools\Data Conversion IC Development Tools

Технические параметры

Brand: Analog Devices
Factory Pack Quantity: Factory Pack Quantity: 1
For Use With: AD9286
Interface Type: Parallel
Manufacturer: Analog Devices Inc.
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Operating Supply Current: 176 mA
Operating Supply Voltage: 1.7 V to 1.9 V
Packaging: Bulk
Product Category: Data Conversion IC Development Tools
Product Type: Data Conversion IC Development Tools
Product: Evaluation Boards
Series: AD9286
Subcategory: Development Tools
Tool Is For Evaluation Of: AD9286
Type: ADC
Вес, г 401

Техническая документация

Datasheet
pdf, 630 КБ