TPA3106D1VFPG4, Audio Amplifiers 40W Mono Class-D Audio Power Amp

TPA3106D1VFPG4, Audio Amplifiers 40W Mono Class-D Audio Power Amp
Изображения служат только для ознакомления,
см. техническую документацию
2 190 руб.
от 10 шт.1 880 руб.
от 25 шт.1 790 руб.
от 100 шт.1 435.35 руб.
Добавить в корзину 1 шт. на сумму 2 190 руб.
Номенклатурный номер: 8004608224
Артикул: TPA3106D1VFPG4
Бренд: Texas Instruments

Описание

Semiconductors\Audio ICs\Audio Amplifiers

Технические параметры

Audio - Load Impedance: 8 Ohms
Brand: Texas Instruments
Class: Class-D
Description/Function: Speaker
Development Kit: TPA3106D1EVM
Factory Pack Quantity: 250
Gain: 36 dB
Input Type: Analog
Manufacturer: Texas Instruments
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Channels: 1 Channel
Operating Supply Current: 10 mA
Operating Supply Voltage: 12 V, 15 V, 18 V, 24 V
Output Power: 40 W
Output Signal Type: Differential
Output Type: 1-Channel Mono
Package / Case: HLQFP-32
Packaging: Tray
Pd - Power Dissipation: 3.57 W
Product Category: Audio Amplifiers
Product Type: Audio Amplifiers
Product: Audio Amplifiers
PSRR - Power Supply Rejection Ratio: 70 dB
Subcategory: Audio ICs
Supply Type: Single
Supply Voltage - Max: 26 V
Supply Voltage - Min: 10 V
THD plus Noise: 0.2%
Type: 1-Channel Mono
Вес, г 0.18