Si3471A-A01-IMR, Power Switch ICs - POE / LAN Single PoE Port 90W 802.3bt PSE

Si3471A-A01-IMR, Power Switch ICs - POE / LAN Single PoE Port 90W 802.3bt PSE
Изображения служат только для ознакомления,
см. техническую документацию
6619 шт., срок 7-9 недель
1 500 руб.
от 10 шт.1 220 руб.
от 100 шт.1 010 руб.
от 250 шт.903.20 руб.
Добавить в корзину 1 шт. на сумму 1 500 руб.
Номенклатурный номер: 8004615031
Артикул: Si3471A-A01-IMR
Бренд: Skyworks Solutions

Описание

Semiconductors\Power Management ICs\Power Switch ICs - POE / LAN
Si3471 PoE Power Sourcing Equipment IC

Skyworks Si3471 Power over Ethernet (PoE) Power Sourcing Equipment (PSE) IC is designed for PoE midspans and injectors that do not require a host or microcontroller. The Si3471 integrates one Ethernet port with the IEEE-required Powered Device (PD) detection and classification functionality, and can deliver up to 90W. In addition, it features PD disconnect using DC sense algorithms and a robust multipoint detection algorithm. Intelligent protection circuitry includes input under-voltage detection, output current limit, and short-circuit protection. The Si3471 works autonomously and does not require a host or MCU to program it. The Si3471 is programmed for maximum available power by pulling its configuration pins high or low.

Технические параметры

Brand: Skyworks Solutions, Inc.
Factory Pack Quantity: Factory Pack Quantity: 2500
Manufacturer: Skyworks
Moisture Sensitive: Yes
Output Power: 90 W
Product Category: Power Switch ICs-POE/LAN
Product Type: Power Switch ICs-POE/LAN
Series: Si3471
Standard: 802.3bt
Subcategory: Switch ICs
Type: Power Sourcing Equipment-PSE

Техническая документация

Datasheet
pdf, 597 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.