VY2152M31Y5US63V7, Safety Capacitors 1500pF X440 Y300VAC 20% Y5U

VY2152M31Y5US63V7, Safety Capacitors 1500pF X440 Y300VAC 20% Y5U
Изображения служат только для ознакомления,
см. техническую документацию
150 руб.
от 10 шт.93 руб.
от 100 шт.54 руб.
от 1000 шт.31.33 руб.
Добавить в корзину 1 шт. на сумму 150 руб.
Номенклатурный номер: 8004636197
Артикул: VY2152M31Y5US63V7

Описание

Passive Components\Capacitors\Safety Capacitors
Safety Capacitors and Resistors
Vishay Safety Capacitors and Resistors include safety-rated RFI capacitors and fusible resistors that meet the safety requirements of UL1412. Vishay Safety Capacitors consist of ceramic, MLCC, and film technologies offering a wide range of capacitance options. Vishay Safety Capacitors and Resistors include metal film fusible resistors with high surge handling capability and wirewound resistors that ensure safe and silent fusing operation in overload conditions.

Технические параметры

Brand: Vishay/BC Components
Capacitance - nF: 1.5 nF
Capacitance - uF: 0.0015 uF
Capacitance: 1500 pF
Diameter: 8 mm
Dielectric: Y5U
Factory Pack Quantity: Factory Pack Quantity: 1000
Lead Diameter: 0.6 mm
Lead Spacing: 7.5 mm
Lead Style: Inline Kinked
Manufacturer: Vishay
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Number of Pins: 2 Pin
Packaging: Bulk
Product Category: Safety Capacitors
Product Type: Safety Capacitors
Product: Safety Ceramic Disc Capacitors
Safety Rating: X1, Y2
Series: VY2
Subcategory: Capacitors
Termination Style: Radial
Tolerance: 20%
Voltage Rating AC: 440 VAC, 300 VAC
Voltage Rating DC: 1 kVDC
Вес, г 0.64

Техническая документация

Datasheet
pdf, 169 КБ