A10114-02, Thermal Interface Products Tgard 220 A1 8 x 8"

A10114-02, Thermal Interface Products Tgard 220 A1 8 x 8"
Изображения служат только для ознакомления,
см. техническую документацию
20 шт., срок 7-9 недель
13 540 руб.
от 10 шт.11 550 руб.
Добавить в корзину 1 шт. на сумму 13 540 руб.
Номенклатурный номер: 8004636583
Артикул: A10114-02
Бренд: Laird Technologies

Описание

Thermal Management\Thermal Interface Products
Thermal Interface Solutions
Laird Thermal Interface Solutions are designed to meet the challenges of today's electronics, which are smaller but more powerful. Laird TIM products are engineered to fill in air gaps and microscopic irregularities to help deliver more efficient cooling.

Технические параметры

Brand: Laird Performance Materials
Breakdown Voltage: 10 kVAC
Color: Blue
Factory Pack Quantity: Factory Pack Quantity: 1
Flammability Rating: UL 94 V-1
Manufacturer: Laird Performance Materials
Material: Boron Nitride
Maximum Operating Temperature: +200 C
Minimum Operating Temperature: -60 C
Packaging: Bulk
Product Category: Thermal Interface Products
Product Type: Thermal Interface Products
Product: Thermally Conductive Insulator
Series: Tgard 200
Subcategory: Thermal Management
Tensile Strength: 100 psi
Thermal Conductivity: 5 W/m-K
Thickness: 0.51 mm
Tradename: Tgard
Type: Thermal Pad
Вес, г 95.47

Техническая документация

Datasheet
pdf, 209 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.