74VHC08FT, Logic Gates CMOS 2INPUT AND GATE TSSOP 14PIN
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
103961 шт., срок 7-9 недель
150 руб.
Добавить в корзину 1 шт.
на сумму 150 руб.
Альтернативные предложения1
Описание
Semiconductors\Logic ICs\Logic Gates
The 74VHC08FT is an advanced high speed CMOS 2-INPUT AND GATE fabricated with silicon gate C2MOS technology.
Технические параметры
Brand: | Toshiba |
Factory Pack Quantity: Factory Pack Quantity: | 2500 |
High Level Output Current: | -8 mA |
Logic Family: | VHC |
Logic Function: | AND |
Low Level Output Current: | 8 mA |
Manufacturer: | Toshiba |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of Gates: | 4 Gate |
Number of Input Lines: | 8 Input |
Number of Output Lines: | 4 Output |
Packaging: | Reel, Cut Tape |
Product Category: | Logic Gates |
Product Type: | Logic Gates |
Product: | Single-Function Gate |
Propagation Delay Time: | 4.3 ns |
Qualification: | AEC-Q100 |
Series: | 74VHC08 |
Subcategory: | Logic ICs |
Supply Voltage - Max: | 5.5 V |
Supply Voltage - Min: | 2 V |
Brand | Toshiba |
Factory Pack Quantity | 2500 |
Manufacturer | Toshiba |
Packaging | Cut Tape |
Product Category | Logic Gates |
RoHS | Details |
Series | 74VHC08 |
Automotive Standard | AEC-Q100 |
Input Type | CMOS, TTL |
Logic Family | 74VHC |
Logic Function | AND |
Maximum High Level Output Current | -8mA |
Maximum Low Level Output Current | 8mA |
Maximum Operating Supply Voltage | 5.5 V |
Maximum Operating Temperature | +125 °C |
Maximum Propagation Delay Time @ Maximum CL | 15.5 ns @ 50 pF |
Minimum Operating Supply Voltage | 2 V |
Minimum Operating Temperature | -40 °C |
Mounting Type | Surface Mount |
Number of Elements | 4 |
Number of Inputs per Gate | 2 |
Output Type | Buffer, CMOS |
Package Type | TSSOP |
Pin Count | 14 |
Propagation Delay Test Condition | 50pF |
Width | 4.4mm |
Вес, г | 0.05 |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.