QPA1003D, RF Amplifier 1-8GHz 10 Watt GaN

QPA1003D, RF Amplifier 1-8GHz 10 Watt GaN
Изображения служат только для ознакомления,
см. техническую документацию
10 шт., срок 7-9 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
66 630 руб.
Кратность заказа 10 шт.
Добавить в корзину 10 шт. на сумму 666 300 руб.
Номенклатурный номер: 8004640413
Артикул: QPA1003D
Бренд: Qorvo Inc.

Описание

Semiconductors\Wireless & RF Integrated Circuits\RF Amplifier
GaN Solutions
Qorvo is your smart RF partner for building solutions using Gallium Nitride (GaN) technology. No longer a technology just for defense and aerospace applications, GaN is enabling higher and higher frequencies in more complex applications, such as phased arrays, radar, base transceiver stations for 5G, cable TV (CATV), VSAT, and defense communications. Qorvo provides proven, record-setting GaN circuit reliability and compact, high-efficiency products. This paves the way for more robust performance, lower operating costs and longer operational lifetimes.

Технические параметры

Brand: Qorvo
Factory Pack Quantity: Factory Pack Quantity: 10
Gain: 31 dB
Input Return Loss: 14.4 dB
Manufacturer: Qorvo
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Channels: 1 Channel
Operating Frequency: 1 GHz to 8 GHz
Operating Supply Current: 650 mA
Operating Supply Voltage: 28 V
Package / Case: Die
Packaging: Gel Pack
Pd - Power Dissipation: 30 W
Product Category: RF Amplifier
Product Type: RF Amplifier
Series: QPA1003D
Subcategory: Wireless & RF Integrated Circuits
Technology: GaN SiC
Test Frequency: 8 GHz
Type: Power Amplifiers
Вес, г 3.24

Техническая документация

Datasheet
pdf, 443 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.