QPC6324TR13, RF Switch ICs 5-6000MHz SPDT

QPC6324TR13, RF Switch ICs 5-6000MHz SPDT
Изображения служат только для ознакомления,
см. техническую документацию
2010 шт., срок 7-9 недель
910 руб.
от 25 шт.610 руб.
от 100 шт.445 руб.
от 250 шт.361.27 руб.
Добавить в корзину 1 шт. на сумму 910 руб.
Номенклатурный номер: 8004640432
Артикул: QPC6324TR13
Бренд: Qorvo Inc.

Описание

Semiconductors\Wireless & RF Integrated Circuits\RF Switch ICs
QPC6324 Absorptive High Isolation SPDT Switch
Qorvo QPC6324 Absorptive High Isolation Single Pole Double Throw (SPDT) Switch is a Silicon on Insulator (SOI) switch designed for high-performance communication systems. This switch offers high isolation with excellent linearity and power-handling. The blocking capacitors are not required for the RF ports unless the voltage is on the RF line. The QPC6324 switch provides a non-reflective design so that the RFX ports are terminated into 50Ω in the off state. This switch is packaged in a RoHS-compliant, compact 4x4mm surface-mount leadless package and is 1.8V logic compatible. Qorvo QPC6324 Absorptive High Isolation Single Pole Double Throw (SPDT) Switch applications include 4G/5G wireless infrastructure applications and other high-performance communication systems.

Технические параметры

Brand: Qorvo
Development Kit: QPC6324EVB01
Factory Pack Quantity: Factory Pack Quantity: 2500
High Control Voltage: 1.2 V to 5.5 V
Insertion Loss: 1 dB
Manufacturer: Qorvo
Maximum Frequency: 6 GHz
Maximum Operating Temperature: +110 C
Minimum Frequency: 5 MHz
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Switches: Dual
Off Isolation - Typ: 50 dB
Operating Supply Current: 90 uA
Package / Case: SMD-20
Part # Aliases: QPC6324
Product Category: RF Switch ICs
Product Type: RF Switch ICs
Series: QPC6324
Subcategory: Wireless & RF Integrated Circuits
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 2.7 V
Switch Configuration: SPDT
Technology: Si

Техническая документация

Datasheet
pdf, 1648 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.