AYA00B12-L, Isolated DC/DC Converters - Through Hole 2W 9-18Vin 12V@0.167A Single

AYA00B12-L, Isolated DC/DC Converters - Through Hole 2W 9-18Vin 12V@0.167A Single
Изображения служат только для ознакомления,
см. техническую документацию
20 шт., срок 7-9 недель
6 500 руб.
от 5 шт.6 140 руб.
от 10 шт.5 690 руб.
от 20 шт.5 600.82 руб.
Добавить в корзину 1 шт. на сумму 6 500 руб.
Альтернативные предложения1
Номенклатурный номер: 8004648989
Артикул: AYA00B12-L

Описание

Power\DC/DC Converters\Isolated DC/DC Converters\Isolated DC/DC Converters - Through Hole
AYA 2W Isolated DC-DC Converters

Artesyn Embedded Technologies AYA 2W Isolated DC-DC Converters are single- and dual-output modules with industry-standard pin configuration. All Artesyn AYA 2W models feature an ultra-wide 2: 1 input range with excellent output voltage regulation. These DC-DC converters deliver up to 2W output power with high 87% typical efficiency and excellent thermal performance over a -40C to +80C operating temperature range with derating. AYA 2W series is suitable for a wide range of applications in nearly any industry.

Технические параметры

Brand: Artesyn Embedded Technologies
Factory Pack Quantity: Factory Pack Quantity: 10
Industry: Industrial
Input Voltage, Max: 18 V
Input Voltage, Min: 9 V
Input Voltage: 9 V to 18 V
Isolation Voltage: 1.5 kV
Manufacturer: Artesyn Embedded Technologies
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Style: Through Hole
Number of Outputs: 1 Output
Output Current-Channel 1: 167 mA
Output Power: 2 W
Output Voltage-Channel 1: 12 V
Package / Case: DIP-5
Packaging: Tube
Product Category: Isolated DC/DC Converters-Through Hole
Product Type: Isolated DC-DC Converters
Product: Isolated
Series: AYA 2W
Subcategory: DC-DC Converter

Техническая документация

Datasheet
pdf, 312 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.