TGF15-07870787-039, Thermal Interface Products 1.5W/m-K 200*200*1 TGF15 Pink

TGF15-07870787-039, Thermal Interface Products 1.5W/m-K 200*200*1 TGF15 Pink
Изображения служат только для ознакомления,
см. техническую документацию
21 шт., срок 6-8 недель
7 280 руб.
от 10 шт.6 120 руб.
от 20 шт.5 760 руб.
Добавить в корзину 1 шт. на сумму 7 280 руб.
Номенклатурный номер: 8004651274
Артикул: TGF15-07870787-039
Бренд: LeaderTech

Описание

Thermal Management\Thermal Interface Products
TGFx Thermal Gap Fillers

LeaderTech TGFx Thermal Gap Fillers are a reliable heat transfer media that fill air gaps by conforming to surface gaps and irregularities. The Thermal Gap Fillers also conduct heat from a heat source to another surface. Available in various shapes, sizes, and thermal conductivities, thermal gap fillers offer a cost-effective solution for some of the most difficult and delicate thermal situations in a broad spectrum of applications.

Технические параметры

Brand: LeaderTech
Breakdown Voltage: 8 kVAC
Color: Pink
Factory Pack Quantity: Factory Pack Quantity: 20
Flammability Rating: UL 94 V-0
Manufacturer: LeaderTech
Material: Aluminum Oxide Filled Silicone
Maximum Operating Temperature: +200 C
Minimum Operating Temperature: -50 C
Packaging: Bulk
Product Category: Thermal Interface Products
Product Type: Thermal Interface Products
Product: Thermally Conductive Gap Pad
Series: TGF
Subcategory: Thermal Management
Tensile Strength: 0.25 MPa
Thermal Conductivity: 1.5 W/m-K
Thermal Resistance: 1.5 C/W
Thickness: 1 mm
Type: Thermal Pad
Вес, г 288.7

Техническая документация

Datasheet
pdf, 913 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.