XBP9B-DMUTB002, Zigbee Modules - 802.15.4 Xbee-Pro 900HP (S3B) DigiMsh 900MHz U.FL

XBP9B-DMUTB002, Zigbee Modules - 802.15.4 Xbee-Pro 900HP (S3B) DigiMsh 900MHz U.FL
Изображения служат только для ознакомления,
см. техническую документацию
21 шт., срок 7-9 недель
16 510 руб.
Добавить в корзину 1 шт. на сумму 16 510 руб.
Номенклатурный номер: 8004653929
Артикул: XBP9B-DMUTB002
Бренд: Digi International

Описание

Embedded Solutions\Wireless & RF Modules\Zigbee Modules - 802.15.4
XBee® & XBee-PRO® XSC/900/DigiMesh/868 RF Modules
DIGI XBee® & XBee-PRO® XSC/900/DigiMesh/868 RF Modules are long-range embedded wireless solutions providing end-point device connectivity. These RF modules include the XBee-PRO XSC series, XBee-PRO 900, XBee DIGIMesh 2.4, XBee S1, and XBee 868LP series. The DIGIMesh networking protocol is an innovative, easy-to-deploy peer-to-peer mesh protocol that offers users added network stability through self-healing, self-discovery, and dense network operation. With support for sleeping routers, DIGIMesh is ideal for extending the operational life of battery dependent networks, or power-sensitive applications relying upon batteries or power harvesting technology. As members of the XBee family of RF products, all of these modules are easy-to-use, share a common hardware footprint, and are fully interoperable with other XBee products utilizing the same technology. XBee products are a part of DIGI's range of Drop-in Networking solutions, offering seamless wireless communication between devices.

Технические параметры

Antenna Connector Type: u.FL
Brand: DIGI
Dimensions: 32.9 mm x 24.4 mm x 5.46 mm
Factory Pack Quantity: Factory Pack Quantity: 25
Frequency: 902 MHz to 928 MHz
Interface Type: SPI, UART
Manufacturer: DIGI
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Operating Supply Voltage: 2.4 V to 3.6 V
Output Power: 24 dBm
Product Category: Zigbee Modules-802.15.4
Product Type: Zigbee Modules
Protocol - Sub GHz: LoRa/LoRaWAN
Series: 900HP
Subcategory: Wireless & RF Modules
Supply Current Receiving: 44 mA
Supply Current Transmitting: 229 mA
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 2.4 V
Tradename: XBee-PRO
Вес, г 36.63

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.