XBP9B-DPWT-021, Zigbee Modules - 802.15.4 XBeePRO 900HP Aust WireAnt, 2Multipoint

XBP9B-DPWT-021, Zigbee Modules - 802.15.4 XBeePRO 900HP Aust WireAnt, 2Multipoint
Изображения служат только для ознакомления,
см. техническую документацию
23 шт., срок 7-9 недель
15 520 руб.
Добавить в корзину 1 шт. на сумму 15 520 руб.
Номенклатурный номер: 8004653932
Артикул: XBP9B-DPWT-021
Бренд: Digi International

Описание

Embedded Solutions\Wireless & RF Modules\Sub-GHz Modules
XBee® Family RF Modules
DIGI XBee ® Family of RF modules is a series of modular products that make deploying wireless technology easy and cost-effective. DIGI has made multiple protocols and RF features available in the popular XBee footprint, giving customers enormous flexibility to choose the best technology for their needs without sourcing from multiple vendors. The XBee family is designed to make leveraging wireless technology easier with the right combination of expertise and resources. Whether a user needs a ZigBee module or a fast multipoint solution, 2.4GHz or long-range 900MHz, DIGI has an XBee module to meet their specific requirements.

Технические параметры

Antenna Connector Type: Wire
Brand: DIGI
Dimensions: 32.9 mm x 24.4 mm x 5.46 mm
Factory Pack Quantity: Factory Pack Quantity: 25
Frequency: 920 MHz
Interface Type: SPI, UART
Manufacturer: DIGI
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Operating Supply Voltage: 2.1 V to 3.6 V
Output Power: 24 dBm
Product Category: Sub-GHz Modules
Product Type: Sub-GHz Modules
Product: RF Modules
Series: 900HP
Subcategory: Wireless & RF Modules
Supply Current Receiving: 29 mA
Supply Current Transmitting: 215 mA
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 2.1 V
Tradename: XBee-PRO
Вес, г 22.38

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.