XBP9X-DMRS-021, Zigbee Modules - 802.15.4 XBee SX, 1W DigiMesh Australia

XBP9X-DMRS-021, Zigbee Modules - 802.15.4 XBee SX, 1W DigiMesh Australia
Изображения служат только для ознакомления,
см. техническую документацию
25 шт., срок 7-9 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
31 020 руб.
Добавить в корзину 1 шт. на сумму 31 020 руб.
Номенклатурный номер: 8004653936
Артикул: XBP9X-DMRS-021
Бренд: Digi International

Описание

Embedded Solutions\Wireless & RF Modules\Zigbee Modules - 802.15.4
XBee® SX Modules
Digi International XBee® SX Modules are 1-watt 900MHz RF devices that combine reliability and redundancy for low-power, mission-critical wireless applications. The XBee SX utilise the DigiMesh® networking protocol and feature redundant mesh network operation and support for low-power sleeping nodes. These modules have a RF line-of-sight range of up to 65 miles with strong interference blocking and combine range, data redundancy and data reliability.
Learn more

Технические параметры

Antenna Connector Type: Pad
Brand: DIGI
Dimensions: 3.38 cm x 2.21 cm x 1.29 cm
Factory Pack Quantity: Factory Pack Quantity: 36
Frequency: 902 MHz to 928 MHz
Manufacturer: DIGI
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Operating Supply Voltage: 3.3 V
Output Power: 1 W
Packaging: Tray
Product Category: Zigbee Modules-802.15.4
Product Type: Zigbee Modules
Protocol - Sub GHz: ISM
Series: XBP9X-DM
Subcategory: Wireless & RF Modules
Supply Current Receiving: 40 mA
Supply Current Transmitting: 900 mA
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 2.4 V
Tradename: XBee-PRO
Вес, г 3

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.