R24P205D/R6.4, Isolated DC/DC Converters - Through Hole 2W DC/DC 6.4kV UNREG 24Vin +/-5Vout

R24P205D/R6.4, Isolated DC/DC Converters - Through Hole 2W DC/DC 6.4kV UNREG 24Vin +/-5Vout
Изображения служат только для ознакомления,
см. техническую документацию
163 шт., срок 7-9 недель
6 670 руб.
от 5 шт.6 300 руб.
от 10 шт.5 850 руб.
от 25 шт.5 752.40 руб.
Добавить в корзину 1 шт. на сумму 6 670 руб.
Альтернативные предложения1
Номенклатурный номер: 8004654329
Артикул: R24P205D/R6.4

Описание

Power\DC/DC Converters\Isolated DC/DC Converters\Isolated DC/DC Converters - Through Hole
RxxP2xx/R DC/DC Converters
RECOM Power RxxP2xx/R DC/DC Converters are certified to IEC/EN/UL/CSA-60950 and are ideal for safety applications where approved or reinforced isolation is required. These converters are also EN61010-1 certified for lab equipment. The /X2 version has an input/output clearance of more than 9mm.

Технические параметры

Brand: RECOM Power
Compliance: CAN/CSA; EAC; IEC; RoHS; UL
Efficiency: 85%
Factory Pack Quantity: Factory Pack Quantity: 25
Industry: Medical
Input Voltage, Max: 26.4 V
Input Voltage, Min: 21.6 V
Input Voltage: 21.6 V to 26.4 V
Isolation Voltage: 6.4 kV
Manufacturer: RECOM
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Style: Through Hole
Number of Outputs: 2 Output
Output Current-Channel 1: 200 mA
Output Current-Channel 2: 200 mA
Output Power: 2 W
Output Voltage-Channel 1: 5 V
Output Voltage-Channel 2: -5 V
Package / Case: SIP-7
Packaging: Tube
Part # Aliases: 19900781
Product Category: Isolated DC/DC Converters-Through Hole
Product Type: Isolated DC-DC Converters
Product: Isolated
Series: RxxP2xx/R
Subcategory: DC-DC Converter
Tradename: Econoline
Вес, г 4.3

Техническая документация

Datasheet
pdf, 607 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.