FP11851_LISA2-O-90-PIN, LED Lighting Lenses Assemblies Single Lens

FP11851_LISA2-O-90-PIN, LED Lighting Lenses Assemblies Single Lens
Изображения служат только для ознакомления,
см. техническую документацию
35 шт., срок 7-9 недель
1 120 руб.
от 10 шт.750 руб.
Добавить в корзину 1 шт. на сумму 1 120 руб.
Номенклатурный номер: 8004655365
Артикул: FP11851_LISA2-O-90-PIN
Бренд: Ledil

Описание

Optoelectronics\LED Lighting\LED Lighting Optics\LED Lighting Lenses Assemblies
Infrared Optics Family

LEDiL Infrared Optics Family offers a wide variety of IR reflectors, lenses, and holders to provide complete options for IR LEDs. This infrared family has many advantages over visible light in surveillance applications. It keeps lighting discreet and helps to conceal the camera's viewing direction. Infrared optics are invisible to the human eye and are suitable for long-distance illumination. Typical applications for LEDiL Infrared Optics include surveillance of large areas and spaces, military applications, and night vision systems.

Технические параметры

Brand: Ledil
Diameter: 9.9 mm
Factory Pack Quantity: Factory Pack Quantity: 100
For Use With: Cree, Lumileds, Sharp
Manufacturer: Ledil
Packaging: Bulk
Product Category: LED Lighting Lenses Assemblies
Product Type: LED Lenses
Style: Round
Subcategory: LED Lighting
Termination Style: Adhesive, Pin
Type: Lens Assembly
Viewing Angle: 11 deg to 49 deg
Вес, г 0.5

Техническая документация

Datasheet
pdf, 1847 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.