ICL7665SAIBAZA, Supervisory Circuits W/ANNEAL CMOS OVER/ UNDER V DETECTOR
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
3065 шт., срок 7-9 недель
1 490 руб.
от 10 шт. —
1 220 руб.
от 100 шт. —
920 руб.
от 250 шт. —
811.47 руб.
Добавить в корзину 1 шт.
на сумму 1 490 руб.
Альтернативные предложения2
Описание
Semiconductors\Power Management ICs\Supervisory Circuits
:Soic; No. Of Pins:8Pins; Delay Time:-; Operating Temperature Min:-40°C Rohs Compliant: Yes |Renesas ICL7665SAIBAZA.
Технические параметры
Accuracy: | 2% |
Battery Backup Switching: | Backup |
Brand: | Renesas/Intersil |
Factory Pack Quantity: Factory Pack Quantity: | 980 |
Manual Reset: | No Manual Reset |
Manufacturer: | Renesas Electronics |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of Inputs Monitored: | 2 Input |
Operating Supply Current: | 10 uA |
Output Type: | Open Drain |
Overvoltage Threshold: | 1.325 V, 1.325 V |
Package / Case: | SOIC-8 |
Packaging: | Tube |
Product Category: | Supervisory Circuits |
Product Type: | Supervisory Circuits |
Series: | ICL7665 |
Subcategory: | PMIC-Power Management ICs |
Supply Voltage - Max: | 16 V |
Supply Voltage - Min: | 1.8 V |
Threshold Voltage: | 1.3 V |
Type: | Voltage Detectors |
Undervoltage Threshold: | 1.275 V, 1.275 V |
Watchdog Timers: | No Watchdog |
Active logical level | low |
Case | SO8 |
DC supply current | 2.9µA |
Kind of integrated circuit | voltage detector |
Kind of RESET output | open drain |
Manufacturer | RENESAS(INTERSIL) |
Maximum output current | 25mA |
Mounting | SMD |
Operating temperature | -40…85°C |
Threshold on-voltage | 1.3V |
Type of integrated circuit | Supervisor Integrated Circuit |
Lead Finish | Matte Tin |
Manual Reset | No |
Max Processing Temp | 260I300 |
Maximum Operating Supply Voltage | 16 V |
Maximum Reset Threshold Voltage | 1.325I1.325 V |
Maximum Supply Current | 10 uA |
Minimum Operating Supply Voltage | 1.8 V |
Minimum Reset Threshold Voltage | 1.275I1.275 V |
Number of Supervisors | 2 |
Screening Level | Industrial |
Type | Voltage Detector |
Watchdog Timer | No |
Вес, г | 0.07 |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.