TW8804-LC3-GRSH, Display Drivers & Controllers LCD FLAT PANEL CNTRL RS W/BUILT-IN VID

TW8804-LC3-GRSH, Display Drivers & Controllers LCD FLAT PANEL CNTRL RS W/BUILT-IN VID
Изображения служат только для ознакомления,
см. техническую документацию
40 шт., срок 6-8 недель
4 370 руб.
от 10 шт.3 820 руб.
от 25 шт.3 020 руб.
Добавить в корзину 1 шт. на сумму 4 370 руб.
Номенклатурный номер: 8004657387
Артикул: TW8804-LC3-GRSH
Бренд: Renesas Technology

Описание

Semiconductors\Driver ICs\Display Drivers & Controllers
Automotive Video & Display

Renesas Electronics Automotive Video and Display offer a comprehensive range of standard and AEC-Q100-qualified products. Renesas Electronics automotive display ICs are seamlessly integrated feature-rich semiconductor solutions that encompass vital function blocks for front console, rear seat entertainment, and rear camera display applications. Renesas has an extensive collection of automotive-grade video semiconductor solutions, empowering automotive displays with unrivaled performance. Renesas state-of-the-art mixed-signal ICs for the automotive infotainment markets convert analog video signals into digital form and facilitate advanced digital processing.

Технические параметры

Brand: Renesas/Intersil
Display Type: LCD
Factory Pack Quantity: Factory Pack Quantity: 40
Manufacturer: Renesas Electronics
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Package / Case: LQFP-160
Packaging: Tray
Product Category: Display Drivers & Controllers
Product Type: Display Drivers & Controllers
Product: Controllers
Series: TW8804
Subcategory: Driver ICs
Вес, г 1.87

Техническая документация

Datasheet
pdf, 210 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.